IDC CABLE - MSC50A/MC50G/X - M1AXA-5036J - Cable Assemblies
| Digi-Key Part Number | M1AXA-5036J-ND |
1 10 100 250 500 1000 2500 5000 |
6.48000 5.68200 4.18700 3.61376 3.36454 2.90098 2.74148 2.65175 |
Extended Price
6.48 56.82 418.70 903.44 1682.27 2900.98 6853.70 13258.75 |
| Manufacturer Part Number | M1AXA-5036J | |||
| Description | IDC CABLE - MSC50A/MC50G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M1AXA-5036J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M1AXA 5036J M1AXA5036J |
M1AXA-5036J Specification Sheet
IDC CABLE - MSC50A/MC50G/X - M1AXA-5036J (M1AXA-5036J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSC50A/MC50G/X - M1AXA-5036J
Order 'idc cable - msc50a/mc50g/x - M1AXA-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-5036J-ND.
IDC CABLE - MSC50A/MC50M/X - M1AXA-5036R
Order 'idc cable - msc50a/mc50m/x - M1AXA-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-5036R-ND.
IDC CABLE - MSC50A/MC50F/X - M1AXA-5040K
Order 'idc cable - msc50a/mc50f/x - M1AXA-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-5040K-ND.
IDC CABLE - MSC50K/MC50G/X - M1AXK-5036J
Order 'idc cable - msc50k/mc50g/x - M1AXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-5036J-ND.
IDC CABLE - MSR50A/MC50G/X - M1BXA-5036J
Order 'idc cable - msr50a/mc50g/x - M1BXA-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-5036J-ND.
IDC CABLE - MSR50K/MC50G/X - M1BXK-5036J
Order 'idc cable - msr50k/mc50g/x - M1BXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-5036J-ND.
IDC CABLE - MKC50A/MC50G/X - M1CXA-5036J
Order 'idc cable - mkc50a/mc50g/x - M1CXA-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-5036J-ND.
IDC CABLE - MKC50K/MC50G/X - M1CXK-5036J
Order 'idc cable - mkc50k/mc50g/x - M1CXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-5036J-ND.
IDC CABLE - MKR50A/MC50G/X - M1DXA-5036J
Order 'idc cable - mkr50a/mc50g/x - M1DXA-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXA-5036J-ND.
IDC CABLE - MKR50K/MC50G/X - M1DXK-5036J
Order 'idc cable - mkr50k/mc50g/x - M1DXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-5036J-ND.
IDC CABLE - MCE50K/MC50G/X - M1EXK-5036J
Order 'idc cable - mce50k/mc50g/x - M1EXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXK-5036J-ND.
IDC CABLE - MCF50K/MC50G/X - M1FXK-5036J
Order 'idc cable - mcf50k/mc50g/x - M1FXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1FXK-5036J-ND.
IDC CABLE - MCS50K/MC50G/X - M1GXK-5036J
Order 'idc cable - mcs50k/mc50g/x - M1GXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1GXK-5036J-ND.
IDC CABLE - MPK50K/MC50G/X - M1KXK-5036J
Order 'idc cable - mpk50k/mc50g/x - M1KXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-5036J-ND.
IDC CABLE - MCG50K/MC50G/X - M1MXK-5036J
Order 'idc cable - mcg50k/mc50g/x - M1MXK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1MXK-5036J-ND.
Send this link via E-Mail
Help With This Screen
