CONN PLUG 10POS W/SOCKET INSERT - RM15TP-10S(71)
| Digi-Key Part Number | HR1726-ND |
1 10 50 100 250 500 1000 2500 |
16.25000 15.29600 13.86200 13.38400 12.42800 12.18900 11.71100 11.47200 |
Extended Price
16.25 152.96 693.10 1338.40 3107.00 6094.50 11711.00 28680.00 |
| Manufacturer Part Number | RM15TP-10S(71) | |||
| Description | CONN PLUG 10POS W/SOCKET INSERT | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RM15TP-10S(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 15 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 10 |
| Termination | Solder |
| Shell Material, Finish | Brass and Zinc, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RM15TP 10S 71 RM15TP10S71 HR1726 ND HR1726ND HR1726 |
RM15TP-10S(71) Specification Sheet
CONN PLUG 10POS W/SOCKET INSERT - RM15TP-10S(71) (HR1726-ND)
Related parts :CONN PLUG 10POS W/SOCKET INSERT - RM15TP-10S(71)
Order 'conn plug 10pos w/socket insert - RM15TP-10S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1726-ND.
CONN PLUG 10POS W/SOCKET INSERT - RM15TP-10S
Order 'conn plug 10pos w/socket insert - RM15TP-10S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1035-ND.
CONN PLUG 10POS W/SOCKET INSERT - RM15WTPZ-10S(71)
Order 'conn plug 10pos w/socket insert - RM15WTPZ-10S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number RM15WTPZ-10S(71)-ND.
CONN PLUG 8POS W/SOCKET INSERT - RM15TP-8S
Order 'conn plug 8pos w/socket insert - RM15TP-8S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1034-ND.
CONN PLUG 2POS W/SOCKET INSERT - RM15TP-2SA
Order 'conn plug 2pos w/socket insert - RM15TP-2SA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1050-ND.
CONN PLUG 4POS W/SOCKET INSERT - RM15TP-4SA
Order 'conn plug 4pos w/socket insert - RM15TP-4SA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1051-ND.
CONN PLUG 10POS W/SOCKET INSERT - RM15WTP-10S
Order 'conn plug 10pos w/socket insert - RM15WTP-10S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1124-ND.
CONN PLUG 2POS W/SOCKET INSERT - RM15TP-2SA(71)
Order 'conn plug 2pos w/socket insert - RM15TP-2SA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1767-ND.
CONN PLUG 4POS W/SOCKET INSERT - RM15TP-4SA(71)
Order 'conn plug 4pos w/socket insert - RM15TP-4SA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1768-ND.
CONN PLUG 10POS W/PIN INSERT - RM15TP-10PH
Order 'conn plug 10pos w/pin insert - RM15TP-10PH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1055-ND.
CONN PLUG 10POS W/PIN INSERT - RM15TP-10PH(71)
Order 'conn plug 10pos w/pin insert - RM15TP-10PH(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1772-ND.
CONN PLUG 2POS W/SOCKET INSERT - RM12WBP-2S
Order 'conn plug 2pos w/socket insert - RM12WBP-2S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1074-ND.
CONN PLUG 3POS W/SOCKET INSERT - RM12WBP-3S
Order 'conn plug 3pos w/socket insert - RM12WBP-3S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1075-ND.
CONN PLUG 4POS W/SOCKET INSERT - RM12WBP-4S
Order 'conn plug 4pos w/socket insert - RM12WBP-4S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1076-ND.
CONN PLUG 5POS W/SOCKET INSERT - RM12WBP-5S
Order 'conn plug 5pos w/socket insert - RM12WBP-5S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1077-ND.
Send this link via E-Mail
Help With This Screen
