6 CONTACT PLUG W/SOCKET INSERT - HR10A-7P-6S(73) - Connectors
| Digi-Key Part Number | HR1588-ND |
1 10 50 100 250 500 1000 |
11.70000 10.82300 9.71100 9.06750 7.78052 7.45876 7.16625 |
Extended Price
11.70 108.23 485.55 906.75 1945.13 3729.38 7166.25 |
| Manufacturer Part Number | HR10A-7P-6S(73) | |||
| Description | 6 CONTACT PLUG W/SOCKET INSERT | |||
| Quantity Available | 1551 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR10A-7P-6S(73) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Plug, Female Socket |
| Shell Size - Insert | 7 |
| Series | HR10A |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Push-Pull |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HR10A 7P 6S 73 HR10A7P6S73 HR1588 ND HR1588ND HR1588 |
HR10A-7P-6S(73) Specification Sheet
6 CONTACT PLUG W/SOCKET INSERT - HR10A-7P-6S(73) (HR1588-ND) - Connectors
Related parts Connectors:6 CONTACT PLUG W/SOCKET INSERT - HR10A-7P-6S
Order '6 contact plug w/socket insert - HR10A-7P-6S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR114-ND.
6 CONTACT PLUG W/SOCKET INSERT - HR10A-7P-6S(73)
Order '6 contact plug w/socket insert - HR10A-7P-6S(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1588-ND.
6 CONTACT PLUG W/PIN INSERT - HR10A-7P-6P
Order '6 contact plug w/pin insert - HR10A-7P-6P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR111-ND.
4 CONTACT PLUG W/SOCKET INSERT - HR10A-7P-4S
Order '4 contact plug w/socket insert - HR10A-7P-4S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR113-ND.
4 CONTACT PLUG W/SOCKET INSERT - HR10A-7P-4S(73)
Order '4 contact plug w/socket insert - HR10A-7P-4S(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1584-ND.
6 CONTACT PLUG W/PIN INSERT - HR10A-7P-6P(73)
Order '6 contact plug w/pin insert - HR10A-7P-6P(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1586-ND.
4 CONTACT PLUG W/PIN INSERT - HR10A-7P-4P
Order '4 contact plug w/pin insert - HR10A-7P-4P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR110-ND.
12 CONTACT PLUG W/SOCKET INSERT - HR10A-10P-12S
Order '12 contact plug w/socket insert - HR10A-10P-12S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR115-ND.
4 CONTACT PLUG W/PIN INSERT - HR10A-7P-4P(73)
Order '4 contact plug w/pin insert - HR10A-7P-4P(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1582-ND.
12 CONTACT PLUG W/SOCKET INSERT - HR10A-10P-12S(73)
Order '12 contact plug w/socket insert - HR10A-10P-12S(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1623-ND.
6 CONT. RECEPT. W/SOCKET INSERT - HR10A-7R-6S
Order '6 cont. recept. w/socket insert - HR10A-7R-6S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR214-ND.
6 CONT. JACK W/SOCKET INSERT - HR10A-7J-6S
Order '6 cont. jack w/socket insert - HR10A-7J-6S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR314-ND.
CONN PLUG 5 POS W/SOCKET INSERT - HR10A-7P-5S
Order 'conn plug 5 pos w/socket insert - HR10A-7P-5S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR119-ND.
CONN PLUG 5 POS W/SOCKET INSERT - HR10A-7P-5S(73)
Order 'conn plug 5 pos w/socket insert - HR10A-7P-5S(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1613-ND.
12 CONTACT PLUG W/PIN INSERT - HR10A-10P-12P
Order '12 contact plug w/pin insert - HR10A-10P-12P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR112-ND.
Send this link via E-Mail
Help With This Screen