PLUG W/PIN INSERT (6 CONTACT) - HR10-7P-6P(73)
| Digi-Key Part Number | HR1560-ND |
1 10 50 100 250 500 1000 |
15.54000 14.62400 13.25300 12.79600 11.88200 11.65350 11.19650 |
Extended Price
15.54 146.24 662.65 1279.60 2970.50 5826.75 11196.50 |
| Manufacturer Part Number | HR10-7P-6P(73) | |||
| Description | PLUG W/PIN INSERT (6 CONTACT) | |||
| Quantity Available | 163 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR10-7P-6P(73) |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Connector Type | Plug with Male Pins |
| Number of Contacts | 6 [Nom] |
| Contact Type | Solder |
| Shell Size | 7 |
| Shell Diameter | 11.000 mm [Typ] |
| Mounting Type | Free Hanging, Straight |
| Fastening Type | Push-Pull |
| Packaging | Bulk |
| Current | 2.000 A [Max] |
| Voltage | 100.000 V [Max] |
| Withstanding Voltage | 300.0 V [Max] |
| Contact Finish | Gold |
| Contact Material | Brass |
| Contact Material | Bronze |
| Contact Resistance | 10.000 mOhms [Max] |
| Insulation Material | Plastic |
| Insulation Resistance | 1000 MOhms [Min] |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shell Material | Zinc Alloy |
| Cable Size | 5.200 mm [Nom] |
| Wire Gauge | 26 AWG [Nom] |
| Color | Black |
| Color | Blue |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| A | 28.500 mm [Typ] |
| B | 11.000 mm [Typ] |
| C | 7.010 mm [Typ] |
| D | 5.210 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HR10 7P 6P 73 HR107P6P73 HR1560 ND HR1560ND HR1560 |
HR10-7P-6P(73) Specification Sheet
PLUG W/PIN INSERT (6 CONTACT) - HR10-7P-6P(73) (HR1560-ND)
Related parts:PLUG W/PIN INSERT (6 CONTACT) - HR10-7P-6P(73)
Order 'plug w/pin insert (6 contact) - HR10-7P-6P(73)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1560-ND.
6 CONTACT PLUG W/PIN INSERT - HR10A-7P-6P
Order '6 contact plug w/pin insert - HR10A-7P-6P' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR111-ND.
12 CONTACT PLUG W/SOCKET INSERT - HR10A-10P-12S
Order '12 contact plug w/socket insert - HR10A-10P-12S' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR115-ND.
CONN PIN 20-24AWG 30 GOLD CRIMP - 66103-4
Order 'conn pin 20-24awg 30 gold crimp - 66103-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1342-ND.
CONN D-SUB PIN 20-24AWG AU - 205089-1
Order 'conn d-sub pin 20-24awg au - 205089-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2160-ND.
CONN HEADER VERT 14POS .100 15AU - 5499922-2
Order 'conn header vert 14pos .100 15au - 5499922-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AHK14H-ND.
CONN HEADER 14POS 1MM R/A SMD AU - DF19G-14P-1H(56)
Order 'conn header 14pos 1mm r/a smd au - DF19G-14P-1H(56)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10746TR-ND.
SHROUDED HEADER 10 POS STRAIGHT - 2510-6002UB
Order 'shrouded header 10 pos straight - 2510-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHB10K-ND.
SHROUDED HEADER 20 POS STRAIGHT - 2520-6002UB
Order 'shrouded header 20 pos straight - 2520-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHB20K-ND.
CONN HEADER .100 SINGL STR 36POS - PBC36SAAN
Order 'conn header .100 singl str 36pos - PBC36SAAN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S1011E-36-ND.
CONN HEADER .100 SINGL STR 36POS - PEC36SAAN
Order 'conn header .100 singl str 36pos - PEC36SAAN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S1012E-36-ND.
CONN HEADER .100 DUAL STR 72POS - PBC36DAAN
Order 'conn header .100 dual str 72pos - PBC36DAAN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S2011E-36-ND.
CONN HEADER .100 DUAL STR 72POS - PEC36DAAN
Order 'conn header .100 dual str 72pos - PEC36DAAN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S2012E-36-ND.
CONN HEADER 14POS 2MM VERT SMD - 87832-1420
Order 'conn header 14pos 2mm vert smd - 87832-1420' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM18641-ND.
CONN HOUSING 2POS .100 W/LATCH - 50-57-9402
Order 'conn housing 2pos .100 w/latch - 50-57-9402' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM2900-ND.
Send this link via E-Mail
Help With This Screen