CONN PLUG 4POS FEMALE CIRCULAR - HR25-7P-4S(72) - Connectors
Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - HR25-7P-4S(72)
| Digi-Key Part Number | HR1498-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HR25-7P-4S(72) | |||
| Description | CONN PLUG 4POS FEMALE CIRCULAR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR25-7P-4S(72) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 7 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Push-Pull |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Solder |
| Shell Material, Finish | Brass and Zinc, Nickel Plated |
| Orientation | - |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HR25 7P 4S 72 HR257P4S72 HR1498 ND HR1498ND HR1498 |
HR25-7P-4S(72) Specification Sheet
CONN PLUG 4POS FEMALE CIRCULAR - HR25-7P-4S(72) (HR1498-ND) - Connectors
Related parts Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - HR25-7P-4S(72)CONN PLUG 4POS FEMALE CIRCULAR - HR25-7P-4S(72)
Order 'conn plug 4pos female circular - HR25-7P-4S(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1498-ND.
CONN PLUG 4POS FEMALE CIRCULAR - HR25-7P-4S
Order 'conn plug 4pos female circular - HR25-7P-4S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR772-ND.
CONN PLUG 4POS FEMALE CIRC - HR25-7TP-4S(72)
Order 'conn plug 4pos female circ - HR25-7TP-4S(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1432-ND.
CONN PLUG 6POS FEMALE CIRCULAR - HR25-7P-6S(72)
Order 'conn plug 6pos female circular - HR25-7P-6S(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1499-ND.
CONN PLUG 8POS FEMALE CIRCULAR - HR25-7P-8S(72)
Order 'conn plug 8pos female circular - HR25-7P-8S(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1500-ND.
CONN PLUG 6POS FEMALE CIRCULAR - HR25-7P-6S
Order 'conn plug 6pos female circular - HR25-7P-6S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR773-ND.
CONN PLUG 8POS FEMALE CIRCULAR - HR25-7P-8S
Order 'conn plug 8pos female circular - HR25-7P-8S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR774-ND.
CONN PLUG 4POS FEMALE CIRCULAR - HR25A-7P-4S
Order 'conn plug 4pos female circular - HR25A-7P-4S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1852-ND.
CONN PLUG 4POS MALE CIRCULAR - HR25-7P-4P(72)
Order 'conn plug 4pos male circular - HR25-7P-4P(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1492-ND.
CONN PLUG 4POS MALE CIRCULAR - HR25-7P-4P
Order 'conn plug 4pos male circular - HR25-7P-4P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR766-ND.
CONN JACK 4POS FEMALE CIRC - HR25-7TJ-4S(72)
Order 'conn jack 4pos female circ - HR25-7TJ-4S(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1456-ND.
CONN PLUG 10POS FEMALE CRIMP - HR30-7P-10SC
Order 'conn plug 10pos female crimp - HR30-7P-10SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR861-ND.
CONN PLUG 12POS FEMALE CRIMP - HR30-7P-12SC
Order 'conn plug 12pos female crimp - HR30-7P-12SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR862-ND.
CONN PLUG 12POS FEMALE CRIMP - HR25-9TP-12SC(72)
Order 'conn plug 12pos female crimp - HR25-9TP-12SC(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1477-ND.
CONN PLUG 16POS FEMALE CRIMP - HR25-9TP-16SC(72)
Order 'conn plug 16pos female crimp - HR25-9TP-16SC(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1478-ND.
Options for Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - HR25-7P-4S(72)
Send this link via E-Mail
Help With This Screen
