Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - HR25-9P-20P(72)
CONN PLUG 20POS MALE CIRCULAR - HR25-9P-20P(72) - Connectors
| Digi-Key Part Number | HR1497-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HR25-9P-20P(72) | |||
| Description | CONN PLUG 20POS MALE CIRCULAR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR25-9P-20P(72) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 9 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Push-Pull |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 20 |
| Termination | Solder |
| Shell Material, Finish | Brass and Zinc, Nickel Plated |
| Orientation | - |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HR25 9P 20P 72 HR259P20P72 HR1497 ND HR1497ND HR1497 |
HR25-9P-20P(72) Specification Sheet
CONN PLUG 20POS MALE CIRCULAR - HR25-9P-20P(72) (HR1497-ND) - Connectors
Related parts Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - HR25-9P-20P(72)Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - HR25-9P-20P(72)
Order 'conn plug 20pos male circular - HR25-9P-20P(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1497-ND.
Brass and Zinc, Nickel Plated Circular - Housing Connector Hirose Electric Co Ltd Plug for Male Contacts - HR25-9P-20PC(72)
Order 'conn plug 20pos male crimp - HR25-9P-20PC(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1518-ND.
Brass and Zinc, Nickel Plated Circular - Housing Connector Hirose Electric Co Ltd Plug for Male Contacts - HR25-9P-20PC
Order 'conn plug 20pos male crimp - HR25-9P-20PC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR792-ND.
Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - HR25-9P-20P
Order 'conn plug 20pos male circular - HR25-9P-20P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR771-ND.
Brass and Zinc, Nickel Plated Circular - Housing Connector Hirose Electric Co Ltd Plug for Male Contacts - HR25-9P-12PC(72)
Order 'conn plug 12pos male crimp - HR25-9P-12PC(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1516-ND.
Brass and Zinc, Nickel Plated Circular - Housing Connector Hirose Electric Co Ltd Plug for Male Contacts - HR25-9P-16PC(72)
Order 'conn plug 16pos male crimp - HR25-9P-16PC(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1517-ND.
Brass and Zinc, Nickel Plated Circular - Housing Connector Hirose Electric Co Ltd Plug for Male Contacts - HR25-9P-12PC
Order 'conn plug 12pos male crimp - HR25-9P-12PC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR790-ND.
Brass and Zinc, Nickel Plated Circular - Housing Connector Hirose Electric Co Ltd Plug for Male Contacts - HR25-9P-16PC
Order 'conn plug 16pos male crimp - HR25-9P-16PC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR791-ND.
Brass and Zinc, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Male Pins HR25-9TP-20P(72)
Order 'conn plug 20pos male circ - HR25-9TP-20P(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1431-ND.
Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - HR25-9P-12P(72)
Order 'conn plug 12pos male circular - HR25-9P-12P(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1495-ND.
Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - HR25-9P-16P(72)
Order 'conn plug 16pos male circular - HR25-9P-16P(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1496-ND.
Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - HR25-9P-12P
Order 'conn plug 12pos male circular - HR25-9P-12P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR769-ND.
Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - HR25-9P-16P
Order 'conn plug 16pos male circular - HR25-9P-16P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR770-ND.
Brass and Zinc, Nickel Plated Circular - Housing Connector Hirose Electric Co Ltd Plug for Male Contacts - HR25-9TP-20PC(72)
Order 'conn plug 20pos male crimp - HR25-9TP-20PC(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1476-ND.
Brass and Zinc, Nickel Plated Circular - Housing Connector Hirose Electric Co Ltd Plug for Male Contacts - HR25-9TP-20PC
Order 'conn plug 20pos male crimp - HR25-9TP-20PC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR750-ND.
Options for Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - HR25-9P-20P(72)
Send this link via E-Mail
Help With This Screen
