CONN PLUG 8POS MALE CIRCULAR - HR25-7P-8P(72)
Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - HR25-7P-8P(72)
| Digi-Key Part Number | HR1494-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HR25-7P-8P(72) | |||
| Description | CONN PLUG 8POS MALE CIRCULAR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR25-7P-8P(72) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 7 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Push-Pull |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 8 |
| Termination | Solder |
| Shell Material, Finish | Brass and Zinc, Nickel Plated |
| Orientation | - |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HR25 7P 8P 72 HR257P8P72 HR1494 ND HR1494ND HR1494 |
HR25-7P-8P(72) Specification Sheet
CONN PLUG 8POS MALE CIRCULAR - HR25-7P-8P(72) (HR1494-ND)
Related parts Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - HR25-7P-8P(72)CONN PLUG 8POS MALE CIRCULAR - HR25-7P-8P(72)
Order 'conn plug 8pos male circular - HR25-7P-8P(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1494-ND.
CONN PLUG 8POS MALE CIRCULAR - HR25-7P-8P
Order 'conn plug 8pos male circular - HR25-7P-8P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR768-ND.
CONN PLUG 4POS MALE CIRCULAR - HR25-7P-4P(72)
Order 'conn plug 4pos male circular - HR25-7P-4P(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1492-ND.
CONN PLUG 6POS MALE CIRCULAR - HR25-7P-6P(72)
Order 'conn plug 6pos male circular - HR25-7P-6P(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1493-ND.
CONN PLUG 4POS MALE CIRCULAR - HR25-7P-4P
Order 'conn plug 4pos male circular - HR25-7P-4P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR766-ND.
CONN PLUG 6POS MALE CIRCULAR - HR25-7P-6P
Order 'conn plug 6pos male circular - HR25-7P-6P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR767-ND.
CONN PLUG 8POS MALE CIRCULAR - MXR-8P-8P(72)
Order 'conn plug 8pos male circular - MXR-8P-8P(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1825-ND.
CONN PLUG 8POS MALE CIRCULAR - HR25A-7P-8P
Order 'conn plug 8pos male circular - HR25A-7P-8P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1847-ND.
CONN PLUG 8POS FEMALE CIRCULAR - HR25-7P-8S(72)
Order 'conn plug 8pos female circular - HR25-7P-8S(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1500-ND.
CONN PLUG 8POS FEMALE CIRCULAR - HR25-7P-8S
Order 'conn plug 8pos female circular - HR25-7P-8S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR774-ND.
CONN JACK 8POS MALE CIRC - HR25-7TJ-8P(72)
Order 'conn jack 8pos male circ - HR25-7TJ-8P(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1452-ND.
CONN PLUG 12POS MALE CRIMP - HR25-9TP-12PC(72)
Order 'conn plug 12pos male crimp - HR25-9TP-12PC(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1474-ND.
CONN PLUG 16POS MALE CRIMP - HR25-9TP-16PC(72)
Order 'conn plug 16pos male crimp - HR25-9TP-16PC(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1475-ND.
CONN PLUG 20POS MALE CRIMP - HR25-9TP-20PC(72)
Order 'conn plug 20pos male crimp - HR25-9TP-20PC(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1476-ND.
CONN PLUG 12POS MALE CRIMP - HR25-9P-12PC(72)
Order 'conn plug 12pos male crimp - HR25-9P-12PC(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1516-ND.
Options for Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - HR25-7P-8P(72)
Send this link via E-Mail
Help With This Screen
