IDC CABLE - MSC14A/MC14F/X - M1AXA-1440K - Cable Assemblies
Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) - 3M (VA) M1AXA-1440K
| Digi-Key Part Number | M1AXA-1440K-ND |
1 10 100 250 500 1000 2500 5000 |
4.68000 4.10700 3.02620 2.61188 2.43174 2.09670 1.98142 1.91657 |
Extended Price
4.68 41.07 302.62 652.97 1215.87 2096.70 4953.55 9582.85 |
| Manufacturer Part Number | M1AXA-1440K | |||
| Description | IDC CABLE - MSC14A/MC14F/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M1AXA-1440K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 14 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 40.0" (1.016m) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M1AXA 1440K M1AXA1440K |
M1AXA-1440K Specification Sheet
IDC CABLE - MSC14A/MC14F/X - M1AXA-1440K (M1AXA-1440K-ND) - Cable Assemblies
Related parts Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) - 3M (VA) M1AXA-1440KIDC CABLE - MSC14A/MC14F/X - M1AXA-1440K
Order 'idc cable - msc14a/mc14f/x - M1AXA-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-1440K-ND.
IDC CABLE - MSR14A/MC14F/X - M1BXA-1440K
Order 'idc cable - msr14a/mc14f/x - M1BXA-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-1440K-ND.
IDC CABLE - MSR14K/MC14F/X - M1BXK-1440K
Order 'idc cable - msr14k/mc14f/x - M1BXK-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-1440K-ND.
IDC CABLE - MKC14A/MC14F/X - M1CXA-1440K
Order 'idc cable - mkc14a/mc14f/x - M1CXA-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-1440K-ND.
IDC CABLE - MKC14K/MC14F/X - M1CXK-1440K
Order 'idc cable - mkc14k/mc14f/x - M1CXK-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-1440K-ND.
IDC CABLE - MPK14K/MC14F/X - M1KXK-1440K
Order 'idc cable - mpk14k/mc14f/x - M1KXK-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-1440K-ND.
IDC CABLE - MSD14K/MC14F/X - M1TXK-1440K
Order 'idc cable - msd14k/mc14f/x - M1TXK-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-1440K-ND.
IDC CABLE - MSR14A/MC14F/MSR14A - M3BBA-1440K
Order 'idc cable - msr14a/mc14f/msr14a - M3BBA-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-1440K-ND.
IDC CABLE - MSR14K/MC14F/MSR14K - M3BBK-1440K
Order 'idc cable - msr14k/mc14f/msr14k - M3BBK-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-1440K-ND.
IDC CABLE - MKC14A/MC14F/MKC14A - M3CCA-1440K
Order 'idc cable - mkc14a/mc14f/mkc14a - M3CCA-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-1440K-ND.
IDC CABLE - MKC14K/MC14F/MKC14K - M3CCK-1440K
Order 'idc cable - mkc14k/mc14f/mkc14k - M3CCK-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-1440K-ND.
IDC CABLE - MPK14K/MC14F/MPK14K - M3KKK-1440K
Order 'idc cable - mpk14k/mc14f/mpk14k - M3KKK-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3KKK-1440K-ND.
IDC CABLE - MSD14K/MC14F/MSD14K - M3TTK-1440K
Order 'idc cable - msd14k/mc14f/msd14k - M3TTK-1440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TTK-1440K-ND.
IDC CABLE - MSC14A/MC14G/X - M1AXA-1436J
Order 'idc cable - msc14a/mc14g/x - M1AXA-1436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-1436J-ND.
IDC CABLE - MSC14A/MC14M/X - M1AXA-1436R
Order 'idc cable - msc14a/mc14m/x - M1AXA-1436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-1436R-ND.
Options for Socket to Cable Rectangular Cable Assembly 40.0" (1.016m) - 3M (VA) M1AXA-1440K
Send this link via E-Mail
Help With This Screen
