Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - 3M (VA) M1AXA-1036R
IDC CABLE - MSC10A/MC10M/X - M1AXA-1036R - Cable Assemblies
| Digi-Key Part Number | M1AXA-1036R-ND |
1 10 100 250 500 1000 2500 5000 |
2.70000 2.36500 1.74260 1.50400 1.40028 1.20736 1.14098 1.10363 |
Extended Price
2.70 23.65 174.26 376.00 700.14 1207.36 2852.45 5518.15 |
| Manufacturer Part Number | M1AXA-1036R | |||
| Description | IDC CABLE - MSC10A/MC10M/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M1AXA-1036R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 10 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M1AXA 1036R M1AXA1036R |
M1AXA-1036R Specification Sheet
IDC CABLE - MSC10A/MC10M/X - M1AXA-1036R (M1AXA-1036R-ND) - Cable Assemblies
Related parts Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - 3M (VA) M1AXA-1036RSocket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - 3M (VA) M1AXA-1036R
Order 'idc cable - msc10a/mc10m/x - M1AXA-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-1036R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1BXA-1036R
Order 'idc cable - msr10a/mc10m/x - M1BXA-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-1036R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1BXK-1036R
Order 'idc cable - msr10k/mc10m/x - M1BXK-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-1036R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1CXA-1036R
Order 'idc cable - mkc10a/mc10m/x - M1CXA-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-1036R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1CXK-1036R
Order 'idc cable - mkc10k/mc10m/x - M1CXK-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-1036R-ND.
Plug to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1KXK-1036R
Order 'idc cable - mpk10k/mc10m/x - M1KXK-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-1036R-ND.
Card Edge to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1MXK-1036R
Order 'idc cable - mcg10k/mc10m/x - M1MXK-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1MXK-1036R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1TXK-1036R
Order 'idc cable - msd10k/mc10m/x - M1TXK-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1TXK-1036R-ND.
Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3AKK-1036R
Order 'idc cable - msc10k/mc10m/mpk10k - M3AKK-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-1036R-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M3AMK-1036R
Order 'idc cable - msc10k/mc10m/mcg10k - M3AMK-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-1036R-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M3BBA-1036R
Order 'idc cable - msr10a/mc10m/msr10a - M3BBA-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBA-1036R-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M3BBK-1036R
Order 'idc cable - msr10k/mc10m/msr10k - M3BBK-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-1036R-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M3BEK-1036R
Order 'idc cable - msr10k/mc10m/mce10k - M3BEK-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BEK-1036R-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M3BMK-1036R
Order 'idc cable - msr10k/mc10m/mcg10k - M3BMK-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-1036R-ND.
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3CCA-1036R
Order 'idc cable - mkc10a/mc10m/mkc10a - M3CCA-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCA-1036R-ND.
Options for Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - 3M (VA) M1AXA-1036R
Send this link via E-Mail
Help With This Screen
