Aluminum, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Female Sockets JRC16BP-10S
CONN PLUG 10 POS SOCKET SILVER - JRC16BP-10S - Connectors, Interconnects
| Digi-Key Part Number | HR141-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | JRC16BP-10S | |||
| Description | CONN PLUG 10 POS SOCKET SILVER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Aluminum, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Female Sockets JRC16BP-10S
| Technical/Catalog Information | JRC16BP-10S |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 16 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 10 |
| Termination | Solder |
| Shell Material, Finish | Aluminum, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
JRC16BP 10S JRC16BP10S HR141 ND HR141ND HR141 |
CONN PLUG 10 POS SOCKET SILVER - JRC16BP-10S (HR141-ND) - Connectors, Interconnects
Related parts Aluminum, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Female Sockets JRC16BP-10SAluminum, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Female Sockets JRC16BP-14S(71)
Order 'conn plug 14 pos socket silver - JRC16BP-14S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1296-ND.
Aluminum, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Female Sockets JRC16BP-7S(71)
Order 'conn plug 7 pos socket silver - JRC16BP-7S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1298-ND.
Aluminum, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Female Sockets JRC16BP-7S
Order 'conn plug 7 pos socket silver - JRC16BP-7S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR139-ND.
Aluminum, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Female Sockets JRC16BP-14S
Order 'conn plug 14 pos socket silver - JRC16BP-14S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR143-ND.
Aluminum, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Female Sockets JRC21BP-26S(71)
Order 'conn plug 26 pos socket silver - JRC21BP-26S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1305-ND.
Aluminum, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Female Sockets JRC21BP-26S
Order 'conn plug 26 pos socket silver - JRC21BP-26S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR145-ND.
Aluminum, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Male Pins JRC16BP-14P(71)
Order 'conn plug 14 pos pin silver - JRC16BP-14P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1293-ND.
Aluminum, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Male Pins JRC16BP-7P(71)
Order 'conn plug 7 pos pin silver - JRC16BP-7P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1295-ND.
Aluminum, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Male Pins JRC16BP-7P
Order 'conn plug 7 pos pin silver - JRC16BP-7P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR138-ND.
Aluminum, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Male Pins JRC16BP-14P
Order 'conn plug 14 pos pin silver - JRC16BP-14P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR142-ND.
Aluminum, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Female Sockets JRC16BP-10S
Order 'conn plug 10 pos socket silver - JRC16BP-10S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR141-ND.
Aluminum, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Female Sockets JRC16BP-10S(71)
Order 'conn plug 10 pos socket silver - JRC16BP-10S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1297-ND.
Free Hanging (In-Line), Right Angle Power Entry - Inlets, Outlets, Module Connectors, Interconnect Hirose Electric Co Ltd Free Hanging (In-Line), Right Angle RP34-8P-3SC(71)
Order 'conn plug 3 pos socket rt/angle - RP34-8P-3SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1285-ND.
Free Hanging (In-Line) Power Entry - Inlets, Outlets, Module Connectors, Interconnect Hirose Electric Co Ltd Free Hanging (In-Line) RP34-8SP-3SC(71)
Order 'conn plug 3 pos socket straight - RP34-8SP-3SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1286-ND.
Free Hanging (In-Line) Power Entry - Inlets, Outlets, Module Connectors, Interconnect Hirose Electric Co Ltd Free Hanging (In-Line) RP34-8SP-4SC(71)
Order 'conn plug 4 pos socket straight - RP34-8SP-4SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1287-ND.
Options for Aluminum, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Female Sockets JRC16BP-10S
Send this link via E-Mail
Help With This Screen
