CONN PLUG 3POS W/SOCKET 2 PCS - RPC2-12P-3S - Connectors
Polyamide Resin and Polyacetal Resin Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RPC2-12P-3S
| Digi-Key Part Number | HR134-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RPC2-12P-3S | |||
| Description | CONN PLUG 3POS W/SOCKET 2 PCS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Polyamide Resin and Polyacetal Resin Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RPC2-12P-3S
| Technical/Catalog Information | RPC2-12P-3S |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 12 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Push-Pull |
| Features | - |
| Packaging | Tray |
| Number of Positions | 3 |
| Termination | Solder |
| Shell Material, Finish | Polyamide Resin and Polyacetal Resin |
| Orientation | - |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RPC2 12P 3S RPC212P3S HR134 ND HR134ND HR134 |
RPC2-12P-3S Specification Sheet
CONN PLUG 3POS W/SOCKET 2 PCS - RPC2-12P-3S (HR134-ND) - Connectors
Related parts Polyamide Resin and Polyacetal Resin Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RPC2-12P-3SCONN PLUG 3POS W/SOCKET 2 PCS - RPC2-12P-3S
Order 'conn plug 3pos w/socket 2 pcs - RPC2-12P-3S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR134-ND.
CONN RCPT DB 2POS ANGLE YELLOW - 1300190001
Order 'conn rcpt db 2pos angle yellow - 1300190001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1300190001-ND.
CONN PLUG DB 2POS YEL 2' CHAIN - 1300190004
Order 'conn plug db 2pos yel 2' chain - 1300190004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1300190004-ND.
CONN PLUG 7POS W/SOCKETS - RPC2-12P-7S
Order 'conn plug 7pos w/sockets - RPC2-12P-7S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR136-ND.
CONN PLUG 3POS W/SOCKET INSERT - RM12WBP-3S
Order 'conn plug 3pos w/socket insert - RM12WBP-3S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1075-ND.
CONN PLUG 3POS W/SOCKET INSERT - RM12BPE-3S
Order 'conn plug 3pos w/socket insert - RM12BPE-3S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR885-ND.
CONN PLUG 3POS FEMALE SOLDER - HR30-6P-3S
Order 'conn plug 3pos female solder - HR30-6P-3S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR855-ND.
CONN PLUG 3POS FEMALE SOLDER - HR30-6PA-3S
Order 'conn plug 3pos female solder - HR30-6PA-3S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR858-ND.
CONN PLUG 3POS W/SOCKETS - SRCN6A13-3S
Order 'conn plug 3pos w/sockets - SRCN6A13-3S' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1142-ND.
CONN PLUG 3POS W/SOCKETS - 97-3106A-10SL-3S
Order 'conn plug 3pos w/sockets - 97-3106A-10SL-3S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3106A-10SL-3S-ND.
CONN PLUG 3POS W/SOCKET INSERT - RM12BPE-3S(71)
Order 'conn plug 3pos w/socket insert - RM12BPE-3S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1736-ND.
CONN PLUG 3POS W/SOCKET INSERT - RM12WBP-3S(71)
Order 'conn plug 3pos w/socket insert - RM12WBP-3S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1792-ND.
CONN PLUG 3POS W/SOCKET SOLDER - MS3106E-10SL-3S
Order 'conn plug 3pos w/socket solder - MS3106E-10SL-3S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E-10SL-3S-ND.
CONN PLUG 3POS W/SOCKET SOLDER - MS3106F-10SL-3S
Order 'conn plug 3pos w/socket solder - MS3106F-10SL-3S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F-10SL-3S-ND.
CONN PLUG 3POS W/SOCKET SOLDER - MS3116E-8-3S
Order 'conn plug 3pos w/socket solder - MS3116E-8-3S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116E-8-3S-ND.
Options for Polyamide Resin and Polyacetal Resin Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RPC2-12P-3S
Send this link via E-Mail
Help With This Screen
