CONN RECEPT 6POS W/PINS - RPC1-12RB-6P - Connectors
| Digi-Key Part Number | HR133-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RPC1-12RB-6P | |||
| Description | CONN RECEPT 6POS W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RPC1-12RB-6P |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 12 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Push-Pull |
| Features | - |
| Packaging | Tray |
| Number of Positions | 6 |
| Termination | Solder Cup |
| Shell Material, Finish | Polyamide Resin and Polyacetal Resin |
| Orientation | - |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RPC1 12RB 6P RPC112RB6P HR133 ND HR133ND HR133 |
RPC1-12RB-6P Specification Sheet
CONN RECEPT 6POS W/PINS - RPC1-12RB-6P (HR133-ND) - Connectors
Related parts Connectors :CONN RECEPT 6POS W/PINS - RPC1-12RB-6P
Order 'conn recept 6pos w/pins - RPC1-12RB-6P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR133-ND.
CONN RECEPT 6POS W/PIN INSERT - RM12WBR-6P
Order 'conn recept 6pos w/pin insert - RM12WBR-6P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1067-ND.
CONN PLUG 6POS W/PIN INSERT - RM12WBP-6P
Order 'conn plug 6pos w/pin insert - RM12WBP-6P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1082-ND.
CONN RECEPT 3POS W/PINS - RPC2-12RB-3P(01)
Order 'conn recept 3pos w/pins - RPC2-12RB-3P(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR135-ND.
CONN RECEPT 7POS W/PINS - RPC2-12RB-7P(01)
Order 'conn recept 7pos w/pins - RPC2-12RB-7P(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR137-ND.
CONN RECEPT 6POS W/PIN INSERT - RM12WBR-6P(71)
Order 'conn recept 6pos w/pin insert - RM12WBR-6P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1785-ND.
CONN RECEPT 6POS MALE SOLDER - HR30-6R-6P
Order 'conn recept 6pos male solder - HR30-6R-6P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR865-ND.
CONN RECEPT 6 POS W/PINS - RPC1-12RB-6P(71)
Order 'conn recept 6 pos w/pins - RPC1-12RB-6P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1817-ND.
CONN RECEPT 6POS PIN SILVER - RM12BRB-6PH
Order 'conn recept 6pos pin silver - RM12BRB-6PH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1119-ND.
CONN RECEPT 6POS MALE PANEL MT - HR25-7TR-6P
Order 'conn recept 6pos male panel mt - HR25-7TR-6P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR713-ND.
CONN RECEPT 6POS MALE PANEL MT - HR25-7R-6P
Order 'conn recept 6pos male panel mt - HR25-7R-6P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR779-ND.
CONN HEADER 6POS 5MM STRGHT TIN - DF5A-6P-5DSA(05)
Order 'conn header 6pos 5mm strght tin - DF5A-6P-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10285-ND.
CONN HEADER 6POS 3.96MM VERT TIN - DF7-6P-3.96DSA(25)
Order 'conn header 6pos 3.96mm vert tin - DF7-6P-3.96DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10831-ND.
CONN HEADER 6POS 3.96MM STR TIN - DF7C-6P-3.96DSA(25)
Order 'conn header 6pos 3.96mm str tin - DF7C-6P-3.96DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10842-ND.
CONN HEADER 6POS 3.96MM STR GOLD - DF7-6P-3.96DSA(26)
Order 'conn header 6pos 3.96mm str gold - DF7-6P-3.96DSA(26)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10851-ND.
Send this link via E-Mail
Help With This Screen
