RM SERIES CIRCULAR CONNECTOR - RM12BPG-5PH - Connectors
| Digi-Key Part Number | HR126-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RM12BPG-5PH | |||
| Description | RM SERIES CIRCULAR CONNECTOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RM12BPG-5PH |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 12 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Solder |
| Shell Material, Finish | Brass and Zinc, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| RoHS Status | Vendor Undefined |
| Other Names |
RM12BPG 5PH RM12BPG5PH HR126 ND HR126ND HR126 |
RM12BPG-5PH Specification Sheet
RM SERIES CIRCULAR CONNECTOR - RM12BPG-5PH (HR126-ND) - Connectors
Related parts Connectors :RM SERIES CIRCULAR CONNECTOR - RM12BPG-5PH
Order 'rm series circular connector - RM12BPG-5PH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR126-ND.
TOOL EXTRACTION FOR RM SERIES - RM-TP
Order 'tool extraction for rm series - RM-TP' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1113-ND.
RM SERIES CIRC SOCKET CONNECTOR - RM12BPG-5S(07)
Order 'rm series circ socket connector - RM12BPG-5S(07)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR127-ND.
CONN PLUG CAP WITH CHAIN - RM15TP-C(71)
Order 'conn plug cap with chain - RM15TP-C(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1727-ND.
CONN RECEPTACLE CAP WITH CHAIN - RM15TR-C(71)
Order 'conn receptacle cap with chain - RM15TR-C(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1728-ND.
TOOL REMOVAL FL2 SERIES - S.FL-LP-N
Order 'tool removal fl2 series - S.FL-LP-N' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9156-ND.
TOOL EXTRACTION FOR JR SERIES - JRC-TP
Order 'tool extraction for jr series - JRC-TP' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9922-ND.
TOOL WIRING JIG FOR HR22 - HR22-12P-T01
Order 'tool wiring jig for hr22 - HR22-12P-T01' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9959-ND.
TOOL MXR TIGHTENING JIG - MXR-8P-T01
Order 'tool mxr tightening jig - MXR-8P-T01' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9988-ND.
TOOL EXTRACTOR FEMALE TERM RP13 - RP13A-SC-TP
Order 'tool extractor female term rp13 - RP13A-SC-TP' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9964-ND.
TOOL EXTRACTOR MALE TERM RP13 - RP13-PC-TP
Order 'tool extractor male term rp13 - RP13-PC-TP' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9965-ND.
TOOL CABLE CRIMPER - HR10A-TC-04
Order 'tool cable crimper - HR10A-TC-04' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9989-ND.
EXTRACTION TOOL - FEMALE SOCKETS - HR12-SC-TP
Order 'extraction tool - female sockets - HR12-SC-TP' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR498-ND.
EXTRACTION TOOL MALE PINS - RP6-SC-TP
Order 'extraction tool male pins - RP6-SC-TP' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR499-ND.
TOOL EXTRACTION HR30 - HR30-TP
Order 'tool extraction hr30 - HR30-TP' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR30-TP-ND.
Send this link via E-Mail
Help With This Screen
