Polycarbonate, Glass Filled Circular - Housing Connector Hirose Electric Co Ltd Plug for Female Contacts - RP13A-12PK-15SC(71)
CONN PLUG 15POS FEMALE CRIMP - RP13A-12PK-15SC(71) - Connectors
| Digi-Key Part Number | HR1268-ND |
1 10 50 100 250 500 1000 5000 10000 |
9.07000 7.67800 6.45660 5.75850 4.79876 4.64170 4.44975 4.27525 4.18800 |
Extended Price
9.07 76.78 322.83 575.85 1199.69 2320.85 4449.75 21376.25 41880.00 |
| Manufacturer Part Number | RP13A-12PK-15SC(71) | |||
| Description | CONN PLUG 15POS FEMALE CRIMP | |||
| Quantity Available | 548 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RP13A-12PK-15SC(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Features | - |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 12 |
| Contact Type | Crimp |
| Fastening Type | Push-Pull |
| Contact Size | - |
| Number of Positions | 15 |
| Shell Material, Finish | Polycarbonate, Glass Filled |
| Orientation | K |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RP13A 12PK 15SC 71 RP13A12PK15SC71 HR1268 ND HR1268ND HR1268 |
RP13A-12PK-15SC(71) Specification Sheet
CONN PLUG 15POS FEMALE CRIMP - RP13A-12PK-15SC(71) (HR1268-ND) - Connectors
Related parts Polycarbonate, Glass Filled Circular - Housing Connector Hirose Electric Co Ltd Plug for Female Contacts - RP13A-12PK-15SC(71)Polycarbonate, Glass Filled Circular - Housing Connector Hirose Electric Co Ltd Plug for Female Contacts - RP13A-12PK-15SC(71)
Order 'conn plug 15pos female crimp - RP13A-12PK-15SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1268-ND.
Polycarbonate, Glass Filled Circular - Housing Connector Hirose Electric Co Ltd Plug for Female Contacts - RP13A-12PD-15SC(71)
Order 'conn plug 15pos female crimp - RP13A-12PD-15SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1261-ND.
Polycarbonate, Glass Filled Circular - Housing Connector Hirose Electric Co Ltd Plug for Female Contacts - RP13A-12PP-15SC(71)
Order 'conn plug 15pos female crimp - RP13A-12PP-15SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1281-ND.
Polycarbonate, Glass Filled Circular - Housing Connector Hirose Electric Co Ltd Plug for Female Contacts - RP13A-12PK-15SC
Order 'conn plug 15pos female crimp - RP13A-12PK-15SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR249-ND.
Polycarbonate, Glass Filled Circular - Housing Connector Hirose Electric Co Ltd Plug for Female Contacts - RP13A-12PK-13SC(71)
Order 'conn plug 13pos female crimp - RP13A-12PK-13SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1279-ND.
Polycarbonate, Glass Filled Circular - Housing Connector Hirose Electric Co Ltd Plug for Female Contacts - RP13A-12PK-20SC(71)
Order 'conn plug 20pos female crimp - RP13A-12PK-20SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1282-ND.
Polycarbonate, Glass Filled Circular - Housing Connector Hirose Electric Co Ltd Plug for Female Contacts - RP13A-12PK-13SC
Order 'conn plug 13pos female crimp - RP13A-12PK-13SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR246-ND.
Polycarbonate, Glass Filled Circular - Housing Connector Hirose Electric Co Ltd Plug for Female Contacts - RP13A-12PK-20SC
Order 'conn plug 20pos female crimp - RP13A-12PK-20SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR254-ND.
Polycarbonate, Glass Filled Circular - Housing Connector Hirose Electric Co Ltd Plug for Female Contacts - RP13A-12PD-15SC
Order 'conn plug 15pos female crimp - RP13A-12PD-15SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR248-ND.
Polycarbonate, Glass Filled Circular - Housing Connector Hirose Electric Co Ltd Plug for Female Contacts - RP13A-12PP-15SC
Order 'conn plug 15pos female crimp - RP13A-12PP-15SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR250-ND.
Polycarbonate, Glass Filled Circular - Housing Connector Hirose Electric Co Ltd Plug for Female Contacts - RP13A-12PA-13SC(71)
Order 'conn plug 13pos female crimp - RP13A-12PA-13SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1253-ND.
Polycarbonate, Glass Filled Circular - Housing Connector Hirose Electric Co Ltd Plug for Female Contacts - RP13A-12PB-13SC(71)
Order 'conn plug 13pos female crimp - RP13A-12PB-13SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1255-ND.
Polycarbonate, Glass Filled Circular - Housing Connector Hirose Electric Co Ltd Plug for Female Contacts - RP13A-12PD-13SC(71)
Order 'conn plug 13pos female crimp - RP13A-12PD-13SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1257-ND.
Polycarbonate, Glass Filled Circular - Housing Connector Hirose Electric Co Ltd Plug for Female Contacts - RP13A-12PE-13SC(71)
Order 'conn plug 13pos female crimp - RP13A-12PE-13SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1258-ND.
Polycarbonate, Glass Filled Circular - Housing Connector Hirose Electric Co Ltd Plug for Female Contacts - RP13A-12PG-20SC(71)
Order 'conn plug 20pos female crimp - RP13A-12PG-20SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1263-ND.
Options for Polycarbonate, Glass Filled Circular - Housing Connector Hirose Electric Co Ltd Plug for Female Contacts - RP13A-12PK-15SC(71)
Send this link via E-Mail
Help With This Screen
