RM 12 PLUG 2 POS. W/SOCKET - RM12BPG-2S(07) - Connectors
Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM12BPG-2S(07)
| Digi-Key Part Number | HR121-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RM12BPG-2S(07) | |||
| Description | RM 12 PLUG 2 POS. W/SOCKET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RM12BPG-2S(07) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 12 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 2 |
| Termination | Solder |
| Shell Material, Finish | Brass and Zinc, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
RM12BPG 2S 07 RM12BPG2S07 HR121 ND HR121ND HR121 |
RM12BPG-2S(07) Specification Sheet
RM 12 PLUG 2 POS. W/SOCKET - RM12BPG-2S(07) (HR121-ND) - Connectors
Related parts Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM12BPG-2S(07)RM 12 PLUG 2 POS. W/SOCKET - RM12BPG-2S(07)
Order 'rm 12 plug 2 pos. w/socket - RM12BPG-2S(07)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR121-ND.
RM 12 PLUG 3 POS. W/SOCKET - RM12BPG-3S(07)
Order 'rm 12 plug 3 pos. w/socket - RM12BPG-3S(07)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR123-ND.
RM 12 PLUG 4 POS. W/SOCKET - RM12BPG-4S(07)
Order 'rm 12 plug 4 pos. w/socket - RM12BPG-4S(07)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR125-ND.
RM 12 PLUG 6 POS. W/SOCKET - RM12BPG-6S(07)
Order 'rm 12 plug 6 pos. w/socket - RM12BPG-6S(07)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR129-ND.
RM 12 PLUG 7 POS. W/SOCKET - RM12BPG-7S(07)
Order 'rm 12 plug 7 pos. w/socket - RM12BPG-7S(07)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR131-ND.
RM 12 PLUG 2 POS. W/PIN - RM12BPG-2PH
Order 'rm 12 plug 2 pos. w/pin - RM12BPG-2PH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR120-ND.
RM 12 JACK 2 POS. W/SOCKET - RM12BJB-2S(07)
Order 'rm 12 jack 2 pos. w/socket - RM12BJB-2S(07)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR320-ND.
RM 12 PLUG 3 POS. W/ PIN - RM12BPG-3PH
Order 'rm 12 plug 3 pos. w/ pin - RM12BPG-3PH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR122-ND.
RM 12 PLUG 4 POS. W/PIN - RM12BPG-4PH
Order 'rm 12 plug 4 pos. w/pin - RM12BPG-4PH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR124-ND.
RM 12 PLUG 6 POS. W/PIN - RM12BPG-6PH
Order 'rm 12 plug 6 pos. w/pin - RM12BPG-6PH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR128-ND.
RM 12 PLUG 7 POS. W/PIN - RM12BPG-7PH
Order 'rm 12 plug 7 pos. w/pin - RM12BPG-7PH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR130-ND.
RM 12 REC. 2 POS. W/SOCKET - RM12BRD-2S(71)
Order 'rm 12 rec. 2 pos. w/socket - RM12BRD-2S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1744-ND.
RM 12 REC. 2 POS. W/SOCKET - RM12BRD-2S
Order 'rm 12 rec. 2 pos. w/socket - RM12BRD-2S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR220-ND.
RM 12 REC. 3 POS. W/SOCKET - RM12BRD-3S(71)
Order 'rm 12 rec. 3 pos. w/socket - RM12BRD-3S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1745-ND.
RM 12 REC. 5 POS. W/SOCKET - RM12BRD-5S(71)
Order 'rm 12 rec. 5 pos. w/socket - RM12BRD-5S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1747-ND.
Options for Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM12BPG-2S(07)
Send this link via E-Mail
Help With This Screen
