CIRCULAR CONN 10 POS W/PIN - HR10A-10P-10P - Connectors
| Digi-Key Part Number | HR116-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HR10A-10P-10P | |||
| Description | CIRCULAR CONN 10 POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HR10A-10P-10P |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 10 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Push-Pull |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 10 |
| Termination | Solder |
| Shell Material, Finish | Brass and Zinc, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HR10A 10P 10P HR10A10P10P HR116 ND HR116ND HR116 |
HR10A-10P-10P Specification Sheet
CIRCULAR CONN 10 POS W/PIN - HR10A-10P-10P (HR116-ND) - Connectors
Related parts Connectors :CIRCULAR CONN 10 POS W/PIN - HR10A-10P-10P
Order 'circular conn 10 pos w/pin - HR10A-10P-10P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR116-ND.
CIRCULAR CONN 10 POS W/PIN - HR10A-10P-10P(73)
Order 'circular conn 10 pos w/pin - HR10A-10P-10P(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1633-ND.
CIRCULAR CONN 10 POS W/SOCKET - HR10A-10P-10S
Order 'circular conn 10 pos w/socket - HR10A-10P-10S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR117-ND.
CIRCULAR CONN 10 POS W/SOCKET - HR10A-10P-10S(73)
Order 'circular conn 10 pos w/socket - HR10A-10P-10S(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1635-ND.
HR10A REC 10 POS. W/PIN - HR10A-10R-10P
Order 'hr10a rec 10 pos. w/pin - HR10A-10R-10P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR217-ND.
HR10A, JACK, 10 POS. W/PIN - HR10A-10J-10P
Order 'hr10a, jack, 10 pos. w/pin - HR10A-10J-10P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR317-ND.
HR10A REC 10 POS. W/PIN - HR10A-10R-10P(73)
Order 'hr10a rec 10 pos. w/pin - HR10A-10R-10P(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1639-ND.
HR10A, JACK, 10 POS. W/PIN - HR10A-10J-10P(73)
Order 'hr10a, jack, 10 pos. w/pin - HR10A-10J-10P(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1643-ND.
CONN PLUG 10 POS CABLE MOUNT - 3240-10P-C(50)
Order 'conn plug 10 pos cable mount - 3240-10P-C(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11343-ND.
CONN PLUG 10 POS CABLE MOUNT - 3540-10P-CV(50)
Order 'conn plug 10 pos cable mount - 3540-10P-CV(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11352-ND.
HR10A, REC. 10 POS. W/SOCKET - HR10A-10R-10S(71)
Order 'hr10a, rec. 10 pos. w/socket - HR10A-10R-10S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1637-ND.
HR10A, JACK, 10 POS W/SOCKET - HR10A-10J-10S(73)
Order 'hr10a, jack, 10 pos w/socket - HR10A-10J-10S(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1641-ND.
HR10A, REC. 10 POS. W/SOCKET - HR10A-10R-10S
Order 'hr10a, rec. 10 pos. w/socket - HR10A-10R-10S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR216-ND.
HR10A, JACK, 10 POS W/SOCKET - HR10A-10J-10S
Order 'hr10a, jack, 10 pos w/socket - HR10A-10J-10S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR316-ND.
CONN PLUG 10 POS PIN SILVER - JRC16BP-10P
Order 'conn plug 10 pos pin silver - JRC16BP-10P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR140-ND.
Send this link via E-Mail
Help With This Screen
