12 CONTACT PLUG W/SOCKET INSERT - HR10A-10P-12S - Connectors
| Digi-Key Part Number | HR115-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HR10A-10P-12S | |||
| Description | 12 CONTACT PLUG W/SOCKET INSERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HR10A-10P-12S |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 10 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Push-Pull |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 12 |
| Termination | Solder |
| Shell Material, Finish | Brass and Zinc, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HR10A 10P 12S HR10A10P12S HR115 ND HR115ND HR115 |
HR10A-10P-12S Specification Sheet
12 CONTACT PLUG W/SOCKET INSERT - HR10A-10P-12S (HR115-ND) - Connectors
Related parts Connectors :12 CONTACT PLUG W/SOCKET INSERT - HR10A-10P-12S
Order '12 contact plug w/socket insert - HR10A-10P-12S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR115-ND.
6 CONTACT PLUG W/PIN INSERT - HR10A-7P-6P
Order '6 contact plug w/pin insert - HR10A-7P-6P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR111-ND.
PLUG W/PIN INSERT (6 CONTACT) - HR10-7P-6P(73)
Order 'plug w/pin insert (6 contact) - HR10-7P-6P(73)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1560-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 66105-4
Order 'conn socket 20-24awg gold crimp - 66105-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1343-ND.
CONN D-SUB SOCKET 20-24AWG AU - 205090-1
Order 'conn d-sub socket 20-24awg au - 205090-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2161-ND.
40 PIN SOLDER TAIL DIP SOCKET - 40-6518-10
Order '40 pin solder tail dip socket - 40-6518-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A411-ND.
SOCKET ADPTR SOIC/8PIN .300 DIP - 08-350000-10
Order 'socket adptr soic/8pin .300 dip - 08-350000-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A724-ND.
CONN PLUG BANANA SOLDERLESS INSU - 108-0303-001
Order 'conn plug banana solderless insu - 108-0303-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J146-ND.
IC 12 BIT DAC 8 CH S/O 20-TSSOP - TLV5630IPW
Order 'ic 12 bit dac 8 ch s/o 20-tssop - TLV5630IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3066-5-ND.
IC 12-BIT QUAD D/A 28-PLCC - DAC7724NB
Order 'ic 12-bit quad d/a 28-plcc - DAC7724NB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7724NB-ND.
IC REGULATOR POSITIVE 12V TO-220 - LM340T-12/NOPB
Order 'ic regulator positive 12v to-220 - LM340T-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM340T-12-ND.
LNR SUP 24V/12A ADJUSTABLE OUT - F24-12-A
Order 'lnr sup 24v/12a adjustable out - F24-12-A' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2025-ND.
PWR SPLY MEDICAL TRI OUT 5 -+12 - GPM40A
Order 'pwr sply medical tri out 5 -+12 - GPM40A' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1039-ND.
CONVERTER DC/DC 5V +/-12 OUT - PTK15-Q24-T512
Order 'converter dc/dc 5v +/-12 out - PTK15-Q24-T512' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1082-ND.
RELAY REED SIP SPST 12V - 9001-12-00
Order 'relay reed sip spst 12v - 9001-12-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1057-ND.
Send this link via E-Mail
Help With This Screen
