6 CONTACT PLUG W/PIN INSERT - HR10A-7P-6P
| Digi-Key Part Number | HR111-ND |
1 10 50 100 250 500 1000 |
11.52000 10.65600 9.56160 8.92800 7.66080 7.34400 7.05600 |
Extended Price
11.52 106.56 478.08 892.80 1915.20 3672.00 7056.00 |
| Manufacturer Part Number | HR10A-7P-6P | |||
| Description | 6 CONTACT PLUG W/PIN INSERT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | HR10A-7P-6P |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Connector Type | Plug with Male Pins |
| Number of Contacts | 6 [Nom] |
| Contact Type | Solder |
| Shell Size | 7 |
| Shell Diameter | 11.500 mm [Typ] |
| Mounting Type | Free Hanging, Straight |
| Fastening Type | Push-Pull |
| Packaging | Bulk |
| Current | 2.000 A [Max] |
| Voltage | 100.000 V [Max] |
| Withstanding Voltage | 300.0 V [Max] |
| Contact Finish | Silver |
| Contact Material | Brass |
| Contact Material | Bronze |
| Contact Resistance | 10.000 mOhms [Max] |
| Insulation Material | Plastic |
| Insulation Resistance | 1000 MOhms [Min] |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shell Material | Zinc Alloy |
| Wire Gauge | 26 AWG [Nom] |
| Color | Black |
| Color | Blue |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| A | 34.980 mm [Typ] |
| B | 11.480 mm [Typ] |
| C | 6.990 mm [Typ] |
| D | 4.990 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HR10A 7P 6P HR10A7P6P HR111 ND HR111ND HR111 |
HR10A-7P-6P Specification Sheet
6 CONTACT PLUG W/PIN INSERT - HR10A-7P-6P (HR111-ND)
Related parts:6 CONTACT PLUG W/PIN INSERT - HR10A-7P-6P
Order '6 contact plug w/pin insert - HR10A-7P-6P' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR111-ND.
12 CONTACT PLUG W/SOCKET INSERT - HR10A-10P-12S
Order '12 contact plug w/socket insert - HR10A-10P-12S' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR115-ND.
PLUG W/PIN INSERT (6 CONTACT) - HR10-7P-6P(73)
Order 'plug w/pin insert (6 contact) - HR10-7P-6P(73)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1560-ND.
CONN PIN 20-24AWG 30 GOLD CRIMP - 66103-4
Order 'conn pin 20-24awg 30 gold crimp - 66103-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1342-ND.
CONN D-SUB PIN 20-24AWG AU - 205089-1
Order 'conn d-sub pin 20-24awg au - 205089-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2160-ND.
CONN HEADER VERT 14POS .100 15AU - 5499922-2
Order 'conn header vert 14pos .100 15au - 5499922-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AHK14H-ND.
CONN HEADER 14POS 1MM R/A SMD AU - DF19G-14P-1H(56)
Order 'conn header 14pos 1mm r/a smd au - DF19G-14P-1H(56)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10746TR-ND.
SHROUDED HEADER 10 POS STRAIGHT - 2510-6002UB
Order 'shrouded header 10 pos straight - 2510-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHB10K-ND.
SHROUDED HEADER 20 POS STRAIGHT - 2520-6002UB
Order 'shrouded header 20 pos straight - 2520-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHB20K-ND.
CONN HEADER .100 SINGL STR 36POS - PBC36SAAN
Order 'conn header .100 singl str 36pos - PBC36SAAN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S1011E-36-ND.
CONN HEADER .100 SINGL STR 36POS - PEC36SAAN
Order 'conn header .100 singl str 36pos - PEC36SAAN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S1012E-36-ND.
CONN HEADER .100 DUAL STR 72POS - PBC36DAAN
Order 'conn header .100 dual str 72pos - PBC36DAAN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S2011E-36-ND.
CONN HEADER .100 DUAL STR 72POS - PEC36DAAN
Order 'conn header .100 dual str 72pos - PEC36DAAN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S2012E-36-ND.
CONN HEADER 14POS 2MM VERT SMD - 87832-1420
Order 'conn header 14pos 2mm vert smd - 87832-1420' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM18641-ND.
CONN HOUSING 2POS .100 W/LATCH - 50-57-9402
Order 'conn housing 2pos .100 w/latch - 50-57-9402' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM2900-ND.
Send this link via E-Mail
Help With This Screen