Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - RM12WBP-2P
CONN PLUG 2POS W/PIN INSERT - RM12WBP-2P
| Digi-Key Part Number | HR1078-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RM12WBP-2P | |||
| Description | CONN PLUG 2POS W/PIN INSERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - RM12WBP-2P
| Technical/Catalog Information | RM12WBP-2P |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 12 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 2 |
| Termination | Solder |
| Shell Material, Finish | Zinc, Brass, Pliable PVC, Chrome or Nickel Plated |
| Orientation | - |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RM12WBP 2P RM12WBP2P HR1078 ND HR1078ND HR1078 |
RM12WBP-2P Specification Sheet
CONN PLUG 2POS W/PIN INSERT - RM12WBP-2P (HR1078-ND)
Related parts Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - RM12WBP-2PZinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - RM12WBP-2P
Order 'conn plug 2pos w/pin insert - RM12WBP-2P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1078-ND.
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - RM15WTP-2P
Order 'conn plug 2pos w/pin insert - RM15WTP-2P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1088-ND.
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Male Pins RM12WBP-2P(71)
Order 'conn plug 2pos w/pin insert - RM12WBP-2P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1795-ND.
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - RM12WBP-3P
Order 'conn plug 3pos w/pin insert - RM12WBP-3P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1079-ND.
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - RM12WBP-4P
Order 'conn plug 4pos w/pin insert - RM12WBP-4P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1080-ND.
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - RM12WBP-5P
Order 'conn plug 5pos w/pin insert - RM12WBP-5P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1081-ND.
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - RM12WBP-6P
Order 'conn plug 6pos w/pin insert - RM12WBP-6P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1082-ND.
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Male Pins RM12WBP-3P(71)
Order 'conn plug 3pos w/pin insert - RM12WBP-3P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1796-ND.
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - RM12WBP-4P(71)
Order 'conn plug 4pos w/pin insert - RM12WBP-4P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1797-ND.
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - RM12WBP-5P(71)
Order 'conn plug 5pos w/pin insert - RM12WBP-5P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1798-ND.
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - RM12WBP-6P(71)
Order 'conn plug 6pos w/pin insert - RM12WBP-6P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1799-ND.
Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - RM15TP-2PA
Order 'conn plug 2pos w/pin insert - RM15TP-2PA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1061-ND.
Brass and Zinc, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Male Pins RM12BPE-2PH(71)
Order 'conn plug 2pos w/pin insert - RM12BPE-2PH(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1729-ND.
Brass and Zinc, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Male Pins RM15TP-2PA(71)
Order 'conn plug 2pos w/pin insert - RM15TP-2PA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1779-ND.
Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - RM12BPE-2PH
Order 'conn plug 2pos w/pin insert - RM12BPE-2PH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR882-ND.
Options for Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Male Pins - RM12WBP-2P
Send this link via E-Mail
Help With This Screen
