CONN PLUG 4POS W/SOCKET INSERT - RM12WBP-4S - Connectors
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM12WBP-4S
| Digi-Key Part Number | HR1076-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RM12WBP-4S | |||
| Description | CONN PLUG 4POS W/SOCKET INSERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM12WBP-4S
| Technical/Catalog Information | RM12WBP-4S |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 12 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Solder |
| Shell Material, Finish | Zinc, Brass, Pliable PVC, Chrome or Nickel Plated |
| Orientation | - |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RM12WBP 4S RM12WBP4S HR1076 ND HR1076ND HR1076 |
RM12WBP-4S Specification Sheet
CONN PLUG 4POS W/SOCKET INSERT - RM12WBP-4S (HR1076-ND) - Connectors
Related parts Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM12WBP-4SCONN PLUG 4POS W/SOCKET INSERT - RM12WBP-4S
Order 'conn plug 4pos w/socket insert - RM12WBP-4S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1076-ND.
CONN PLUG 4POS W/SOCKET INSERT - RM15WTP-4S
Order 'conn plug 4pos w/socket insert - RM15WTP-4S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1123-ND.
CONN PLUG 4POS W/SOCKET INSERT - RM12WBP-4S(71)
Order 'conn plug 4pos w/socket insert - RM12WBP-4S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1793-ND.
CONN PLUG 4POS W/SOCKET INSERT - RM12BPE-4S
Order 'conn plug 4pos w/socket insert - RM12BPE-4S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR887-ND.
CONN PLUG 2POS W/SOCKET INSERT - RM12WBP-2S
Order 'conn plug 2pos w/socket insert - RM12WBP-2S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1074-ND.
CONN PLUG 3POS W/SOCKET INSERT - RM12WBP-3S
Order 'conn plug 3pos w/socket insert - RM12WBP-3S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1075-ND.
CONN PLUG 5POS W/SOCKET INSERT - RM12WBP-5S
Order 'conn plug 5pos w/socket insert - RM12WBP-5S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1077-ND.
CONN PLUG 6POS W/SOCKET INSERT - RM12WBP-6S
Order 'conn plug 6pos w/socket insert - RM12WBP-6S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1121-ND.
CONN PLUG 2POS W/SOCKET INSERT - RM12WBP-2S(71)
Order 'conn plug 2pos w/socket insert - RM12WBP-2S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1791-ND.
CONN PLUG 3POS W/SOCKET INSERT - RM12WBP-3S(71)
Order 'conn plug 3pos w/socket insert - RM12WBP-3S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1792-ND.
CONN PLUG 5POS W/SOCKET INSERT - RM12WBP-5S(71)
Order 'conn plug 5pos w/socket insert - RM12WBP-5S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1794-ND.
CONN PLUG 6POS W/SOCKET INSERT - RM12WBP-6S(71)
Order 'conn plug 6pos w/socket insert - RM12WBP-6S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1839-ND.
CONN PLUG 4POS W/SOCKET INSERT - RM15TP-4SA
Order 'conn plug 4pos w/socket insert - RM15TP-4SA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1051-ND.
CONN PLUG 4POS W/SOCKET INSERT - RM12BPE-4S(71)
Order 'conn plug 4pos w/socket insert - RM12BPE-4S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1737-ND.
CONN PLUG 4POS W/SOCKET INSERT - RM15TP-4SA(71)
Order 'conn plug 4pos w/socket insert - RM15TP-4SA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1768-ND.
Options for Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM12WBP-4S
Send this link via E-Mail
Help With This Screen
