Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM12WBP-2S
CONN PLUG 2POS W/SOCKET INSERT - RM12WBP-2S - Connectors
| Digi-Key Part Number | HR1074-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RM12WBP-2S | |||
| Description | CONN PLUG 2POS W/SOCKET INSERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM12WBP-2S
| Technical/Catalog Information | RM12WBP-2S |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 12 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 2 |
| Termination | Solder |
| Shell Material, Finish | Zinc, Brass, Pliable PVC, Chrome or Nickel Plated |
| Orientation | - |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RM12WBP 2S RM12WBP2S HR1074 ND HR1074ND HR1074 |
RM12WBP-2S Specification Sheet
CONN PLUG 2POS W/SOCKET INSERT - RM12WBP-2S (HR1074-ND) - Connectors
Related parts Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM12WBP-2SZinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM12WBP-2S
Order 'conn plug 2pos w/socket insert - RM12WBP-2S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1074-ND.
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM15WTP-2S
Order 'conn plug 2pos w/socket insert - RM15WTP-2S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1122-ND.
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM12WBP-2S(71)
Order 'conn plug 2pos w/socket insert - RM12WBP-2S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1791-ND.
Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM12BPE-2S
Order 'conn plug 2pos w/socket insert - RM12BPE-2S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR883-ND.
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM12WBP-3S
Order 'conn plug 3pos w/socket insert - RM12WBP-3S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1075-ND.
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM12WBP-4S
Order 'conn plug 4pos w/socket insert - RM12WBP-4S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1076-ND.
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM12WBP-5S
Order 'conn plug 5pos w/socket insert - RM12WBP-5S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1077-ND.
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM12WBP-6S
Order 'conn plug 6pos w/socket insert - RM12WBP-6S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1121-ND.
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Female Sockets RM12WBP-3S(71)
Order 'conn plug 3pos w/socket insert - RM12WBP-3S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1792-ND.
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM12WBP-4S(71)
Order 'conn plug 4pos w/socket insert - RM12WBP-4S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1793-ND.
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM12WBP-5S(71)
Order 'conn plug 5pos w/socket insert - RM12WBP-5S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1794-ND.
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM12WBP-6S(71)
Order 'conn plug 6pos w/socket insert - RM12WBP-6S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1839-ND.
Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM15TP-2SA
Order 'conn plug 2pos w/socket insert - RM15TP-2SA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1050-ND.
Brass and Zinc, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Hirose Electric Co Ltd Plug, Female Sockets RM12BPE-2S(71)
Order 'conn plug 2pos w/socket insert - RM12BPE-2S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1735-ND.
Brass and Zinc, Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM15TP-2SA(71)
Order 'conn plug 2pos w/socket insert - RM15TP-2SA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1767-ND.
Options for Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Plug, Female Sockets - RM12WBP-2S
Send this link via E-Mail
Help With This Screen
