CONN RECEPT 6POS W/SOCKET INSERT - RM12WBR-6S
Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Receptacle, Female Sockets - RM12WBR-6S
| Digi-Key Part Number | HR1072-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RM12WBR-6S | |||
| Description | CONN RECEPT 6POS W/SOCKET INSERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Receptacle, Female Sockets - RM12WBR-6S
| Technical/Catalog Information | RM12WBR-6S |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 12 |
| Mounting Type | Panel Mount, Bulkhead - Rear Side Nut |
| Fastening Type | Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Solder Cup |
| Shell Material, Finish | Zinc, Brass, Pliable PVC, Chrome or Nickel Plated |
| Orientation | - |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RM12WBR 6S RM12WBR6S HR1072 ND HR1072ND HR1072 |
RM12WBR-6S Specification Sheet
CONN RECEPT 6POS W/SOCKET INSERT - RM12WBR-6S (HR1072-ND)
Related parts Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Receptacle, Female Sockets - RM12WBR-6SCONN RECEPT 6POS W/SOCKET INSERT - RM12WBR-6S
Order 'conn recept 6pos w/socket insert - RM12WBR-6S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1072-ND.
CONN RECEPT 6POS W/SOCKET INSERT - RM12WBR-6S(71)
Order 'conn recept 6pos w/socket insert - RM12WBR-6S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1790-ND.
CONN RECEPT 2POS W/SOCKET INSERT - RM12WBR-2S
Order 'conn recept 2pos w/socket insert - RM12WBR-2S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1068-ND.
CONN RECEPT 3POS W/SOCKET INSERT - RM12WBR-3S
Order 'conn recept 3pos w/socket insert - RM12WBR-3S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1069-ND.
CONN RECEPT 4POS W/SOCKET INSERT - RM12WBR-4S
Order 'conn recept 4pos w/socket insert - RM12WBR-4S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1070-ND.
CONN RECEPT 5POS W/SOCKET INSERT - RM12WBR-5S
Order 'conn recept 5pos w/socket insert - RM12WBR-5S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1071-ND.
CONN PLUG 6POS W/SOCKET INSERT - RM12WBP-6S
Order 'conn plug 6pos w/socket insert - RM12WBP-6S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1121-ND.
CONN RECEPT 2POS W/SOCKET INSERT - RM12WBR-2S(71)
Order 'conn recept 2pos w/socket insert - RM12WBR-2S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1786-ND.
CONN RECEPT 3POS W/SOCKET INSERT - RM12WBR-3S(71)
Order 'conn recept 3pos w/socket insert - RM12WBR-3S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1787-ND.
CONN RECEPT 4POS W/SOCKET INSERT - RM12WBR-4S(71)
Order 'conn recept 4pos w/socket insert - RM12WBR-4S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1788-ND.
CONN RECEPT 5POS W/SOCKET INSERT - RM12WBR-5S(71)
Order 'conn recept 5pos w/socket insert - RM12WBR-5S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1789-ND.
CONN PLUG 6POS W/SOCKET INSERT - RM12BPE-6S
Order 'conn plug 6pos w/socket insert - RM12BPE-6S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR891-ND.
CONN RECEPT 6POS 2MM VERT TIN - DF3-6S-2DSA(20)
Order 'conn recept 6pos 2mm vert tin - DF3-6S-2DSA(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3869-ND.
CONN RECEPT 6POS 2MM VERT GOLD - DF3-6S-2DSA(50)
Order 'conn recept 6pos 2mm vert gold - DF3-6S-2DSA(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3883-ND.
CONN RECEPT 6POS 2MM VERT TIN - DF3-6S-2DSA(25)
Order 'conn recept 6pos 2mm vert tin - DF3-6S-2DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2034-ND.
Options for Zinc, Brass, Pliable PVC, Chrome or Nickel Plated Circular Connector Hirose Electric Co Ltd Receptacle, Female Sockets - RM12WBR-6S
Send this link via E-Mail
Help With This Screen
