CONN PLUG FREE/HANG 2POS SIZE 8 - GTC06F22-1S(RDS)(025)
| Digi-Key Part Number | GTC06F22-1S(RDS)(025)-ND |
1 10 50 100 1000 |
75.58000 62.98500 58.78600 55.63680 51.43775 |
Extended Price
75.58 629.85 2939.30 5563.68 51437.75 |
| Manufacturer Part Number | GTC06F22-1S(RDS)(025) | |||
| Description | CONN PLUG FREE/HANG 2POS SIZE 8 | |||
| Quantity Available | 41 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GTC06F22-1S(RDS)(025) |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors |
| Connector Type | Plug, Female Socket |
| Shell Size - Insert | 22-1 |
| Series | Amphe-Power® GT, Radsok® |
| Contact Type | Crimp |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Dust Tight, Waterproof |
| Packaging | Bulk |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GTC06F22 1S RDS 025 GTC06F221SRDS025 |
GTC06F22-1S(RDS)(025) Specification Sheet
CONN PLUG FREE/HANG 2POS SIZE 8 - GTC06F22-1S(RDS)(025) (GTC06F22-1S(RDS)(025)-ND)
Related parts:CONN PLUG FREE/HANG 2POS SIZE 8 - GTC06F22-1S(RDS)(025)
Order 'conn plug free/hang 2pos size 8 - GTC06F22-1S(RDS)(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F22-1S(RDS)(025)-ND.
CONN PLUG FREE/HANG 2POS SIZE 8 - ACC06E22-1R(025)
Order 'conn plug free/hang 2pos size 8 - ACC06E22-1R(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E22-1R(025)-ND.
CONN PLUG FREE/HANG 4POS SIZE 8 - GTC06F22-22S(RDS)(025)
Order 'conn plug free/hang 4pos size 8 - GTC06F22-22S(RDS)(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F22-22S(RDS)(025)-ND.
CONN PLUG FREE/HANG 1POS SIZE 8 - ACC06E18-7R(025)
Order 'conn plug free/hang 1pos size 8 - ACC06E18-7R(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E18-7R(025)-ND.
CONN PLUG FREE/HANG 3POS SIZE 8 - ACC06E20-19R(025)
Order 'conn plug free/hang 3pos size 8 - ACC06E20-19R(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E20-19R(025)-ND.
CONN PLUG FREE/HANG 4POS SIZE 8 - ACC06E22-22R(025)
Order 'conn plug free/hang 4pos size 8 - ACC06E22-22R(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E22-22R(025)-ND.
CONN PLUG FREE/HANG 2POS SIZE 4 - ACC06E24-9R(025)
Order 'conn plug free/hang 2pos size 4 - ACC06E24-9R(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E24-9R(025)-ND.
CONN PLUG FREE/HANG 2POS SIZE 0 - ACC06E32-5R(025)
Order 'conn plug free/hang 2pos size 0 - ACC06E32-5R(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E32-5R(025)-ND.
CONN PLUG FREE/HANG 1POS SIZE 8 - GTC06F18-7S(RDS)(025)
Order 'conn plug free/hang 1pos size 8 - GTC06F18-7S(RDS)(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F18-7S(RDS)(025)-ND.
CONN PLUG FREE/HANG 3POS SIZE 8 - GTC06F20-19S(RDS)(025)
Order 'conn plug free/hang 3pos size 8 - GTC06F20-19S(RDS)(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F20-19S(RDS)(025)-ND.
CONN PLUG FREE/HANG 1POS SIZE 0 - GTC06F22-7S(RDS)(025)
Order 'conn plug free/hang 1pos size 0 - GTC06F22-7S(RDS)(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F22-7S(RDS)(025)-ND.
CONN PLUG FREE/HANG 2POS SIZE 4 - GTC06F24-9S(RDS)(025)
Order 'conn plug free/hang 2pos size 4 - GTC06F24-9S(RDS)(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F24-9S(RDS)(025)-ND.
CONN PLUG FREE/HANG 2POS SIZE 0 - GTC06F32-5S(RDS)(025)
Order 'conn plug free/hang 2pos size 0 - GTC06F32-5S(RDS)(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F32-5S(RDS)(025)-ND.
CONN PLUG FREE/HANG 1POS SIZE 4 - ACC06E16-12R(025)
Order 'conn plug free/hang 1pos size 4 - ACC06E16-12R(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E16-12R(025)-ND.
CONN PLUG FREE/HANG 1POS SIZE 0 - ACC06E22-7R(025)
Order 'conn plug free/hang 1pos size 0 - ACC06E22-7R(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E22-7R(025)-ND.
Send this link via E-Mail
Help With This Screen