CONN MINI-DIN 6POS FEMALE SHIELD - MD-60SMK - Connectors
| Digi-Key Part Number | CP-4060-ND |
1 10 100 500 1000 2500 |
1.11000 .96200 .74000 .61400 .55500 .49200 |
Extended Price
1.11 9.62 74.00 307.00 555.00 1230.00 |
| Manufacturer Part Number | MD-60SMK | |||
| Description | CONN MINI-DIN 6POS FEMALE SHIELD | |||
| Quantity Available | 162 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MD-60SMK |
| Vendor | CUI Inc |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Shell Size - Insert | Mini DIN |
| Series | MD |
| Contact Type | Solder |
| Mounting Type | Through Hole, Right Angle |
| Fastening Type | Push-Pull |
| Features | Board Lock, Shielded |
| Packaging | Bulk |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MD 60SMK MD60SMK CP 4060 ND CP4060ND CP-4060 |
MD-60SMK Specification Sheet
CONN MINI-DIN 6POS FEMALE SHIELD - MD-60SMK (CP-4060-ND) - Connectors
Related parts Connectors:CONN MINI-DIN 6POS FEMALE SHIELD - MD-60SMK
Order 'conn mini-din 6pos female shield - MD-60SMK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-4060-ND.
CONN MINI-DIN 6POS FEMALE SHIELD - MD-60SMW
Order 'conn mini-din 6pos female shield - MD-60SMW' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3060-ND.
CONN MINI-DIN 6POS FEMALE SHIELD - MD-60SG
Order 'conn mini-din 6pos female shield - MD-60SG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-5060-ND.
CONN MINI-DIN 6POS FEMALE SHIELD - MD-60SGK
Order 'conn mini-din 6pos female shield - MD-60SGK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-6060-ND.
CONN MINI-DIN 3POS FEMALE SHIELD - MD-30SMW
Order 'conn mini-din 3pos female shield - MD-30SMW' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3030-ND.
CONN MINI-DIN 4POS FEMALE SHIELD - MD-40SMW
Order 'conn mini-din 4pos female shield - MD-40SMW' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3040-ND.
CONN MINI-DIN 5POS FEMALE SHIELD - MD-50SMW
Order 'conn mini-din 5pos female shield - MD-50SMW' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3050-ND.
CONN MINI-DIN 7POS FEMALE SHIELD - MD-70SMW
Order 'conn mini-din 7pos female shield - MD-70SMW' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3070-ND.
CONN MINI-DIN 8POS FEMALE SHIELD - MD-80SMW
Order 'conn mini-din 8pos female shield - MD-80SMW' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3080-ND.
CONN MINI-DIN 3POS FEMALE SHIELD - MD-30SMK
Order 'conn mini-din 3pos female shield - MD-30SMK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-4030-ND.
CONN MINI-DIN 4POS FEMALE SHIELD - MD-40SMK
Order 'conn mini-din 4pos female shield - MD-40SMK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-4040-ND.
CONN MINI-DIN 5POS FEMALE SHIELD - MD-50SMK
Order 'conn mini-din 5pos female shield - MD-50SMK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-4050-ND.
CONN MINI-DIN 7POS FEMALE SHIELD - MD-70SMK
Order 'conn mini-din 7pos female shield - MD-70SMK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-4070-ND.
CONN MINI-DIN 8POS FEMALE SHIELD - MD-80SMK
Order 'conn mini-din 8pos female shield - MD-80SMK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-4080-ND.
CONN MINI-DIN 3POS FEMALE SHIELD - MD-30SG
Order 'conn mini-din 3pos female shield - MD-30SG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-5030-ND.
Send this link via E-Mail
Help With This Screen