Keywords:





Buzzer Mallory Sonalert Products Inc Magnetic Transducer, External Drive 4.5 ~ 5.5Vp-p PB-1224PE-05Q

BUZZER MAGN 2.4KHZ 12MM PC MT - PB-1224PE-05Q

Digi-Key Part Number 458-1062-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.00000
1.28300
.98610
.87210
.82650
.76950
Extended Price
2.00
12.83
98.61
436.05
826.50
3847.50
Manufacturer Part NumberPB-1224PE-05Q
DescriptionBUZZER MAGN 2.4KHZ 12MM PC MT
Quantity Available 3139
All prices are in USD

Purchase Buzzer Mallory Sonalert Products Inc Magnetic Transducer, External Drive 4.5 ~ 5.5Vp-p PB-1224PE-05Q
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Buzzer Mallory Sonalert Products Inc Magnetic Transducer, External Drive 4.5 ~ 5.5Vp-p PB-1224PE-05Q
Technical/Catalog InformationPB-1224PE-05Q
VendorMallory Sonalert Products Inc
CategoryAudio Products
TypeMagnetic Transducer, External Drive
Sound Pressure Level85dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency2.4kHz
PackagingBulk
Operating Mode-
Voltage Range4.5 ~ 5.5Vp-p
Voltage - Rated 5Vp-p
Current Rating50mA
Size / DimensionCircular - 12mm Dia x 9.5mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PB 1224PE 05Q
PB1224PE05Q
458 1062 ND
4581062ND
458-1062

PB-1224PE-05Q Specification Sheet

Image of BUZZER MAGN 2.4KHZ 12MM PC MT - PB-1224PE-05Q

BUZZER MAGN 2.4KHZ 12MM PC MT - PB-1224PE-05Q (458-1062-ND)

Related parts Buzzer Mallory Sonalert Products Inc Magnetic Transducer, External Drive 4.5 ~ 5.5Vp-p PB-1224PE-05Q
Buzzer Mallory Sonalert Products Inc Magnetic Transducer, External Drive 4.5 ~ 5.5Vp-p PB-1224PE-05Q
 Order 'buzzer magn 2.4khz 12mm pc mt - PB-1224PE-05Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1062-ND.
Buzzer Mallory Sonalert Products Inc Magnetic Indicator, Internal Drive 4 ~ 7VDC PB-12N23P-05Q
 Order 'buzzer magn 2.3khz 12mm pc mt - PB-12N23P-05Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1064-ND.
Buzzer Mallory Sonalert Products Inc Magnetic Transducer, External Drive 1.25 ~ 2.5Vp-p PB-1220PQ
 Order 'buzzer magn 2.048khz 12mm pc mt - PB-1220PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1061-ND.
Buzzer Mallory Sonalert Products Inc Magnetic Indicator, Internal Drive 2 ~ 5VDC PB-12N23P-03Q
 Order 'buzzer magn 2.3khz 12mm pc mt - PB-12N23P-03Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1063-ND.
Buzzer Mallory Sonalert Products Inc Magnetic Indicator, Internal Drive 9 ~ 15VDC PB-12N23P-12Q
 Order 'buzzer magn 2.3khz 12mm pc mt - PB-12N23P-12Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1065-ND.
Buzzer Mallory Sonalert Products Inc Magnetic Transducer, External Drive 1.25 ~ 2.5Vp-p PB-1221PQ
 Order 'buzzer magn 2.048khz 12mm pcb - PB-1221PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PB-1221PQ-ND.
Buzzer Mallory Sonalert Products Inc Magnetic Transducer, External Drive 1.1 ~ 3Vp-p PB-1226PEAQ
 Order 'buzzer magn 2.6khz 12mm pcb - PB-1226PEAQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PB-1226PEAQ-ND.
Buzzer Mallory Sonalert Products Inc Magnetic Indicator, Internal Drive 1.25 ~ 2.5VDC PB-12N23P-01Q
 Order 'buzzer magn 2.3khz 12mm pcb - PB-12N23P-01Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PB-12N23P-01Q-ND.
Buzzer CUI Inc Magnetic Transducer, External Drive 1 ~ 3Vo-p CEM-1201S
 Order 'buzzer 2.4khz 12mm pc mount - CEM-1201S' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1154-ND.
Buzzer CUI Inc Magnetic Transducer, External Drive 3 ~ 8Vo-p CEM-1206S
 Order 'buzzer 2.4khz 12mm pc mount - CEM-1206S' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1155-ND.
Buzzer CUI Inc Magnetic Transducer, External Drive 6 ~ 16Vo-p CEM-1212S
 Order 'buzzer 2.4khz 12mm pc mount - CEM-1212S' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1156-ND.
Buzzer Mallory Sonalert Products Inc Magnetic Transducer, External Drive 1 ~ 2Vp-p AST501Q
 Order 'buzzer magn 2.4khz 12.6mm smt - AST501Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1053-ND.
Buzzer Mallory Sonalert Products Inc Magnetic Transducer, External Drive 4 ~ 7Vp-p AST605Q
 Order 'buzzer magn 2.4khz 12.6mm smt - AST605Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1054-ND.
Buzzer Mallory Sonalert Products Inc Magnetic Transducer, External Drive 8 ~ 16Vp-p AST612Q
 Order 'buzzer magn 2.4khz 12.6mm smt - AST612Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1055-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 9 ~ 12VDC MAS800SQ
 Order 'buzzer piezo 2.8khz 26mm pc mt - MAS800SQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1056-ND.

Options for Buzzer Mallory Sonalert Products Inc Magnetic Transducer, External Drive 4.5 ~ 5.5Vp-p PB-1224PE-05Q
Send this link via E-Mail
Help With This Screen

BUZZER MAGN 2.4KHZ 12MM PC MT - PB-1224PE-05Q
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER MAGN 2.4KHZ 12.6MM SMT - AST612Q Next: BUZZER MAGN 2.6KHZ 12MM PCB - PB-1226PEAQ
BUZZER MAGN 2.4KHZ 12MM PC MT - PB-1224PE-05Q