CONN 7POS MINI-DIN MET PANEL MNT - MD-70SN
| Digi-Key Part Number | CP-2570-ND |
1 10 100 500 1000 2500 |
1.47000 1.27400 .98000 .81300 .73500 .65200 |
Extended Price
1.47 12.74 98.00 406.50 735.00 1630.00 |
| Manufacturer Part Number | MD-70SN | |||
| Description | CONN 7POS MINI-DIN MET PANEL MNT | |||
| Quantity Available | 65 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MD-70SN |
| Vendor | CUI Inc |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Shell Size - Insert | Mini DIN |
| Series | MD |
| Contact Type | Solder |
| Mounting Type | Panel Mount |
| Fastening Type | Push-Pull |
| Features | Flange |
| Packaging | Bulk |
| Number of Positions | 7 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MD 70SN MD70SN CP 2570 ND CP2570ND CP-2570 |
MD-70SN Specification Sheet
CONN 7POS MINI-DIN MET PANEL MNT - MD-70SN (CP-2570-ND)
Related parts:CONN 7POS MINI-DIN MET PANEL MNT - MD-70SN
Order 'conn 7pos mini-din met panel mnt - MD-70SN' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2570-ND.
CONN 3POS MINI-DIN MET PANEL MNT - MD-30SN
Order 'conn 3pos mini-din met panel mnt - MD-30SN' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2530-ND.
CONN 4POS MINI-DIN MET PANEL MNT - MD-40SN
Order 'conn 4pos mini-din met panel mnt - MD-40SN' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2540-ND.
CONN 5POS MINI-DIN MET PANEL MNT - MD-50SN
Order 'conn 5pos mini-din met panel mnt - MD-50SN' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2550-ND.
CONN 6POS MINI-DIN MET PANEL MNT - MD-60SN
Order 'conn 6pos mini-din met panel mnt - MD-60SN' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2560-ND.
CONN 8POS MINI-DIN MET PANEL MNT - MD-80SN
Order 'conn 8pos mini-din met panel mnt - MD-80SN' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2580-ND.
CONN 7POS MINI-DIN PLA PANEL MNT - MD-70SP
Order 'conn 7pos mini-din pla panel mnt - MD-70SP' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2670-ND.
CONN 3POS MINI-DIN PLA PANEL MNT - MD-30SP
Order 'conn 3pos mini-din pla panel mnt - MD-30SP' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2630-ND.
CONN 4POS MINI-DIN PLA PANEL MNT - MD-40SP
Order 'conn 4pos mini-din pla panel mnt - MD-40SP' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2640-ND.
CONN 5POS MINI-DIN PLA PANEL MNT - MD-50SP
Order 'conn 5pos mini-din pla panel mnt - MD-50SP' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2650-ND.
CONN 6POS MINI-DIN PLA PANEL MNT - MD-60SP
Order 'conn 6pos mini-din pla panel mnt - MD-60SP' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2660-ND.
CONN 8POS MINI-DIN PLA PANEL MNT - MD-80SP
Order 'conn 8pos mini-din pla panel mnt - MD-80SP' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2680-ND.
CONN MINI-DIN 9PIN PANEL MNT - MD-90SN
Order 'conn mini-din 9pin panel mnt - MD-90SN' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2590-ND.
CONN DIN 7 PIN FEMALE PANEL MNT - SD-70SN
Order 'conn din 7 pin female panel mnt - SD-70SN' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1270-ND.
CONN MINI-DIN 3 PIN MALE - MD-30
Order 'conn mini-din 3 pin male - MD-30' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2030-ND.
Send this link via E-Mail
Help With This Screen