Polybutylene Terephtalate (PBT) Through Hole, Right Angle Circular Connectors, Interconnect CUI Inc Receptacle, Female Sockets MD-70S
CONN MINIDIN RECPT UNSHIELD 7POS - MD-70S - Connectors, Interconnects
| Digi-Key Part Number | CP-2470-ND |
1 10 100 500 1000 2500 |
1.02000 .88400 .68000 .56440 .51000 .45220 |
Extended Price
1.02 8.84 68.00 282.20 510.00 1130.50 |
| Manufacturer Part Number | MD-70S | |||
| Description | CONN MINIDIN RECPT UNSHIELD 7POS | |||
| Quantity Available | 369 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MD-70S |
| Vendor | CUI Inc |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | Mini DIN |
| Mounting Type | Through Hole, Right Angle |
| Fastening Type | Push-Pull |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 7 |
| Termination | Solder |
| Shell Material, Finish | Polybutylene Terephtalate (PBT) |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MD 70S MD70S CP 2470 ND CP2470ND CP-2470 |
CONN MINIDIN RECPT UNSHIELD 7POS - MD-70S (CP-2470-ND) - Connectors, Interconnects
Related parts Polybutylene Terephtalate (PBT) Through Hole, Right Angle Circular Connectors, Interconnect CUI Inc Receptacle, Female Sockets MD-70SPolybutylene Terephtalate (PBT) Through Hole, Right Angle Circular Connectors, Interconnect CUI Inc Receptacle, Female Sockets MD-70S
Order 'conn minidin recpt unshield 7pos - MD-70S' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2470-ND.
Polybutylene Terephtalate (PBT) Through Hole, Right Angle Circular Connectors, Interconnect CUI Inc Receptacle, Female Sockets MD-30S
Order 'conn minidin recpt unshield 3pos - MD-30S' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2430-ND.
Polybutylene Terephtalate (PBT) Through Hole, Right Angle Circular Connectors, Interconnect CUI Inc Receptacle, Female Sockets MD-40S
Order 'conn minidin recpt unshield 4pos - MD-40S' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2440-ND.
Polybutylene Terephtalate (PBT) Through Hole, Right Angle Circular Connectors, Interconnect CUI Inc Receptacle, Female Sockets MD-50S
Order 'conn minidin recpt unshield 5pos - MD-50S' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2450-ND.
Polybutylene Terephtalate (PBT) Through Hole, Right Angle Circular Connectors, Interconnect CUI Inc Receptacle, Female Sockets MD-60S
Order 'conn minidin recpt unshield 6pos - MD-60S' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2460-ND.
Polybutylene Terephtalate (PBT) Through Hole, Right Angle Circular Connectors, Interconnect CUI Inc Receptacle, Female Sockets MD-80S
Order 'conn minidin recpt unshield 8pos - MD-80S' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2480-ND.
Polybutylene Terephtalate (PBT) Through Hole, Right Angle Circular Connectors, Interconnect CUI Inc Receptacle, Female Sockets MD-90S
Order 'conn minidin recpt unshield 9pos - MD-90S' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2490-ND.
Polybutylene Terephtalate (PBT) Circular Connector CUI Inc Receptacle, Female Sockets Shielded MD-40ST-SMT-1
Order 'conn minidin recpt slim smd-tray - MD-40ST-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3144-ND.
Polybutylene Terephtalate (PBT) Circular Connector CUI Inc Receptacle, Female Sockets Shielded MD-60ST-SMT-1
Order 'conn minidin recpt slim smd-tray - MD-60ST-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3166-ND.
Plastic Free Hanging (In-Line) Circular Connectors, Interconnect CUI Inc Plug, Male Pins MD-70
Order 'conn mini-din 7 pin male - MD-70' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2070-ND.
Polybutylene Terephtalate (PBT) Through Hole, Right Angle Circular Connectors, Interconnect CUI Inc Receptacle, Female Sockets MD-60SFK
Order 'conn minidin 6pos shield - MD-60SFK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number MD-60SFK-ND.
Plastic Free Hanging (In-Line) Circular Connectors, Interconnect CUI Inc Plug, Male Pins MD-90
Order 'conn mini-din plug male - MD-90' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2090-ND.
Copper, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect CUI Inc Receptacle, Female Sockets MD-90J
Order 'conn mini-din 9pin female - MD-90J' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2190-ND.
Circular - Accessory Connectors, Interconnect CUI Inc Hex Nut MD-XXCV-NUT
Order 'replace hex nut - md-xxcv series - MD-XXCV-NUT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2418-ND.
CEE 7/4 to IEC 320-C6 Power, Line Cable Assembly 6.0' (1.83m) - CUI Inc AC7-DK
Order 'cord power european w/c6 recpt - AC7-DK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T100-DK-ND.
Options for Polybutylene Terephtalate (PBT) Through Hole, Right Angle Circular Connectors, Interconnect CUI Inc Receptacle, Female Sockets MD-70S
Send this link via E-Mail
Help With This Screen
