CONN MINI-DIN 5 PIN FEMALE PCB - MD-50SM - Connectors
| Digi-Key Part Number | CP-2250-ND |
1 10 100 500 1000 2500 |
1.05000 .91000 .70000 .58100 .52500 .46550 |
Extended Price
1.05 9.10 70.00 290.50 525.00 1163.75 |
| Manufacturer Part Number | MD-50SM | |||
| Description | CONN MINI-DIN 5 PIN FEMALE PCB | |||
| Quantity Available | 1696 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MD-50SM |
| Vendor | CUI Inc |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Shell Size - Insert | Mini DIN |
| Series | MD |
| Contact Type | Solder |
| Mounting Type | Through Hole, Right Angle |
| Fastening Type | Push-Pull |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MD 50SM MD50SM CP 2250 ND CP2250ND CP-2250 |
MD-50SM Specification Sheet
CONN MINI-DIN 5 PIN FEMALE PCB - MD-50SM (CP-2250-ND) - Connectors
Related parts Connectors:CONN MINI-DIN 5 PIN FEMALE PCB - MD-50SM
Order 'conn mini-din 5 pin female pcb - MD-50SM' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2250-ND.
CONN MINI-DIN 3 PIN FEMALE PCB - MD-30SM
Order 'conn mini-din 3 pin female pcb - MD-30SM' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2230-ND.
CONN MINI-DIN 4 PIN FEMALE PCB - MD-40SM
Order 'conn mini-din 4 pin female pcb - MD-40SM' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2240-ND.
CONN MINI-DIN 6 PIN FEMALE PCB - MD-60SM
Order 'conn mini-din 6 pin female pcb - MD-60SM' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2260-ND.
CONN MINI-DIN 7 PIN FEMALE PCB - MD-70SM
Order 'conn mini-din 7 pin female pcb - MD-70SM' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2270-ND.
CONN MINI-DIN 8 PIN FEMALE PCB - MD-80SM
Order 'conn mini-din 8 pin female pcb - MD-80SM' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2280-ND.
CONN MINI-DIN 5 PIN FEMALE - MD-50J
Order 'conn mini-din 5 pin female - MD-50J' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2150-ND.
CONN MINI-DIN 5 PIN MALE - MD-50
Order 'conn mini-din 5 pin male - MD-50' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2050-ND.
CONN MINI-DIN 3 PIN FEMALE - MD-30J
Order 'conn mini-din 3 pin female - MD-30J' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2130-ND.
CONN MINI-DIN 4 PIN FEMALE - MD-40J
Order 'conn mini-din 4 pin female - MD-40J' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2140-ND.
CONN MINI-DIN 6 PIN FEMALE - MD-60J
Order 'conn mini-din 6 pin female - MD-60J' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2160-ND.
CONN MINI-DIN 7 PIN FEMALE - MD-70J
Order 'conn mini-din 7 pin female - MD-70J' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2170-ND.
CONN MINI-DIN 8 PIN FEMALE - MD-80J
Order 'conn mini-din 8 pin female - MD-80J' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2180-ND.
CONN DIN 5 PIN FEMALE PCB - SDS-50J
Order 'conn din 5 pin female pcb - SDS-50J' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2350-ND.
CONN CIRCULAR DIN 5 PIN FEMALE - SD-50J
Order 'conn circular din 5 pin female - SD-50J' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1150-ND.
Send this link via E-Mail
Help With This Screen