CONN FEMALE REAR PNL MT 5POS .5M - C112 30D035 005 10
| Digi-Key Part Number | C112 30D035 005 10-ND |
50 |
9.36700 |
Extended Price
468.35 |
| Manufacturer Part Number | C112 30D035 005 10 | |||
| Description | CONN FEMALE REAR PNL MT 5POS .5M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C112 30D035 005 10 |
| Vendor | Amphenol-Tuchel |
| Category | Cable, Cable Assembly, Wire |
| Feature(s) | Bulkhead |
| Feature(s) | Water Protected |
| Wire Gauge | 22 AWG [Nom] |
| Current | 4.000 A [Max] |
| Voltage | 60.000 V [Max] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C112 30D035 005 10 C112 30D035 005 10 |
C112 30D035 005 10 Specification Sheet
CONN FEMALE REAR PNL MT 5POS .5M - C112 30D035 005 10 (C112 30D035 005 10-ND)
Related parts:CONN FEMALE REAR PNL MT 5POS .5M - C112 30D035 005 10
Order 'conn female rear pnl mt 5pos .5m - C112 30D035 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 30D035 005 10-ND.
CONN FEMALE REAR PNL MT 3POS .5M - C112 30D013 005 10
Order 'conn female rear pnl mt 3pos .5m - C112 30D013 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 30D013 005 10-ND.
CONN FEMALE REAR PNL MT 4POS .5M - C112 30D024 005 10
Order 'conn female rear pnl mt 4pos .5m - C112 30D024 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 30D024 005 10-ND.
CONN MALE FRONT PNL MT 5POS .5M - C112 30A035 005 10
Order 'conn male front pnl mt 5pos .5m - C112 30A035 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 30A035 005 10-ND.
CONN MALE REAR PNL MT 5POS 0.5M - C112 30B035 005 10
Order 'conn male rear pnl mt 5pos 0.5m - C112 30B035 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 30B035 005 10-ND.
CONN FMALE FRONT PNL MT 5POS .5M - C112 30C035 005 10
Order 'conn fmale front pnl mt 5pos .5m - C112 30C035 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 30C035 005 10-ND.
CONN MALE REAR PNL MT 3POS 0.5M - C112 30B013 005 10
Order 'conn male rear pnl mt 3pos 0.5m - C112 30B013 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 30B013 005 10-ND.
CONN MALE REAR PNL MT 4POS 0.5M - C112 30B024 005 10
Order 'conn male rear pnl mt 4pos 0.5m - C112 30B024 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 30B024 005 10-ND.
CONN FMALE FRONT PNL MT 3POS .5M - C112 30C013 005 10
Order 'conn fmale front pnl mt 3pos .5m - C112 30C013 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 30C013 005 10-ND.
CONN FMALE FRONT PNL MT 4POS .5M - C112 30C024 005 10
Order 'conn fmale front pnl mt 4pos .5m - C112 30C024 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 30C024 005 10-ND.
CONN MALE 3POS FRONT PNL MT .5M - C112 30A013 005 10
Order 'conn male 3pos front pnl mt .5m - C112 30A013 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 30A013 005 10-ND.
CONN MALE 3POS FRONT PNL MT .5M - C112 30A024 005 10
Order 'conn male 3pos front pnl mt .5m - C112 30A024 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number C112 30A024 005 10-ND.
CONN FMALE RCPT 5POS REAR PNL MT - T 3363 100
Order 'conn fmale rcpt 5pos rear pnl mt - T 3363 100' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1262-ND.
CONN FMALE RCPT 5POS REAR PNL MT - T 3359 100
Order 'conn fmale rcpt 5pos rear pnl mt - T 3359 100' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1263-ND.
CONN FMALE RCPT 5POS REAR PNL MT - T 3363 400
Order 'conn fmale rcpt 5pos rear pnl mt - T 3363 400' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1271-ND.
Send this link via E-Mail
Help With This Screen