Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RCPT 18MM 5POS IP67 W/PIN - APSFPD2

Digi-Key Part Number APSFPD2-ND
Price Break
1
10
50
100
1000
Unit Price
41.24000
34.10400
31.20600
30.09150
27.30525
Extended Price
41.24
341.04
1560.30
3009.15
27305.25
Manufacturer Part NumberAPSFPD2
DescriptionCONN RCPT 18MM 5POS IP67 W/PIN
Quantity Available 100
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAPSFPD2
VendorAmphenol Industrial Operations
CategoryConnectors
Connector TypeReceptacle, Male Pin
Shell Size - InsertF
SeriesAmphe - PPMĀ® Sealed
Contact TypeSolder
Mounting TypePanel Mount
Fastening TypePush-Pull
FeaturesDust Tight, Waterproof
PackagingBulk
Number of Positions 5
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APSFPD2
APSFPD2

APSFPD2 Specification Sheet

Image of CONN RCPT 18MM 5POS IP67 W/PIN - APSFPD2

CONN RCPT 18MM 5POS IP67 W/PIN - APSFPD2 (APSFPD2-ND)

Related parts:
CONN RCPT 18MM 5POS IP67 W/PIN - APSFPD2
 Order 'conn rcpt 18mm 5pos ip67 w/pin - APSFPD2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPD2-ND.
CONN RCPT 18MM 5POS IP67 W/PIN - APSFPB2
 Order 'conn rcpt 18mm 5pos ip67 w/pin - APSFPB2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPB2-ND.
CONN RCPT 18MM 5POS IP67 W/PIN - APSFPB7E2
 Order 'conn rcpt 18mm 5pos ip67 w/pin - APSFPB7E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPB7E2-ND.
CONN RCPT 18MM 5POS IP67 W/PIN - APSFPD7E2
 Order 'conn rcpt 18mm 5pos ip67 w/pin - APSFPD7E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPD7E2-ND.
CONN RCPT 10MM 5POS IP67 W/PIN - APSCPD2
 Order 'conn rcpt 10mm 5pos ip67 w/pin - APSCPD2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSCPD2-ND.
CONN RCPT 10MM 5POS IP67 W/PIN - APSCPD7E2
 Order 'conn rcpt 10mm 5pos ip67 w/pin - APSCPD7E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSCPD7E2-ND.
CONN RCPT 18MM 3POS IP67 W/PIN - APSFPA2
 Order 'conn rcpt 18mm 3pos ip67 w/pin - APSFPA2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPA2-ND.
CONN RCPT 18MM 3POS IP67 W/PIN - APSFPA7E2
 Order 'conn rcpt 18mm 3pos ip67 w/pin - APSFPA7E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPA7E2-ND.
CONN PLUG 18MM 5POS IP67 W/PIN - APSFPB6E2
 Order 'conn plug 18mm 5pos ip67 w/pin - APSFPB6E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPB6E2-ND.
CONN RCPT 18MM 8POS IP67 W/PIN - APSFPC2
 Order 'conn rcpt 18mm 8pos ip67 w/pin - APSFPC2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPC2-ND.
CONN RCPT 18MM 8POS IP67 W/PIN - APSFPC7E2
 Order 'conn rcpt 18mm 8pos ip67 w/pin - APSFPC7E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPC7E2-ND.
CONN PLUG 18MM 5POS IP67 W/PIN - APSFPD6E2
 Order 'conn plug 18mm 5pos ip67 w/pin - APSFPD6E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPD6E2-ND.
CONN RCPT 18MM 5POS IP67 W/SCKT - APSFSB2
 Order 'conn rcpt 18mm 5pos ip67 w/sckt - APSFSB2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSB2-ND.
CONN RCPT 18MM 5POS IP67 W/SCKT - APSFSB7E2
 Order 'conn rcpt 18mm 5pos ip67 w/sckt - APSFSB7E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSB7E2-ND.
CONN RCPT 18MM 5POS IP67 W/SCKT - APSFSD2
 Order 'conn rcpt 18mm 5pos ip67 w/sckt - APSFSD2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSD2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RCPT 18MM 5POS IP67 W/PIN - APSFPB7E2 Next: CONN RCPT 18MM 5POS IP67 W/PIN - APSFPD7E2