CONN RCPT 18MM 5POS IP67 W/PIN - APSFPB2
| Digi-Key Part Number | APSFPB2-ND |
1 10 50 100 1000 |
36.80000 30.02400 27.11800 26.63380 23.72825 |
Extended Price
36.80 300.24 1355.90 2663.38 23728.25 |
| Manufacturer Part Number | APSFPB2 | |||
| Description | CONN RCPT 18MM 5POS IP67 W/PIN | |||
| Quantity Available | 99 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APSFPB2 |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors |
| Connector Type | Receptacle, Male Pin |
| Shell Size - Insert | F |
| Series | Amphe - PPMĀ® Sealed |
| Contact Type | Solder |
| Mounting Type | Panel Mount |
| Fastening Type | Push-Pull |
| Features | Dust Tight, Waterproof |
| Packaging | Bulk |
| Number of Positions | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APSFPB2 APSFPB2 |
APSFPB2 Specification Sheet
CONN RCPT 18MM 5POS IP67 W/PIN - APSFPB2 (APSFPB2-ND)
Related parts:CONN RCPT 18MM 5POS IP67 W/PIN - APSFPB2
Order 'conn rcpt 18mm 5pos ip67 w/pin - APSFPB2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPB2-ND.
CONN RCPT 18MM 5POS IP67 W/PIN - APSFPB7E2
Order 'conn rcpt 18mm 5pos ip67 w/pin - APSFPB7E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPB7E2-ND.
CONN RCPT 18MM 5POS IP67 W/PIN - APSFPD2
Order 'conn rcpt 18mm 5pos ip67 w/pin - APSFPD2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPD2-ND.
CONN RCPT 18MM 5POS IP67 W/PIN - APSFPD7E2
Order 'conn rcpt 18mm 5pos ip67 w/pin - APSFPD7E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPD7E2-ND.
CONN RCPT 10MM 5POS IP67 W/PIN - APSCPD2
Order 'conn rcpt 10mm 5pos ip67 w/pin - APSCPD2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSCPD2-ND.
CONN RCPT 10MM 5POS IP67 W/PIN - APSCPD7E2
Order 'conn rcpt 10mm 5pos ip67 w/pin - APSCPD7E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSCPD7E2-ND.
CONN RCPT 18MM 3POS IP67 W/PIN - APSFPA2
Order 'conn rcpt 18mm 3pos ip67 w/pin - APSFPA2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPA2-ND.
CONN RCPT 18MM 3POS IP67 W/PIN - APSFPA7E2
Order 'conn rcpt 18mm 3pos ip67 w/pin - APSFPA7E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPA7E2-ND.
CONN PLUG 18MM 5POS IP67 W/PIN - APSFPB6E2
Order 'conn plug 18mm 5pos ip67 w/pin - APSFPB6E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPB6E2-ND.
CONN RCPT 18MM 8POS IP67 W/PIN - APSFPC2
Order 'conn rcpt 18mm 8pos ip67 w/pin - APSFPC2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPC2-ND.
CONN RCPT 18MM 8POS IP67 W/PIN - APSFPC7E2
Order 'conn rcpt 18mm 8pos ip67 w/pin - APSFPC7E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPC7E2-ND.
CONN PLUG 18MM 5POS IP67 W/PIN - APSFPD6E2
Order 'conn plug 18mm 5pos ip67 w/pin - APSFPD6E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFPD6E2-ND.
CONN RCPT 18MM 5POS IP67 W/SCKT - APSFSB2
Order 'conn rcpt 18mm 5pos ip67 w/sckt - APSFSB2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSB2-ND.
CONN RCPT 18MM 5POS IP67 W/SCKT - APSFSB7E2
Order 'conn rcpt 18mm 5pos ip67 w/sckt - APSFSB7E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSB7E2-ND.
CONN RCPT 18MM 5POS IP67 W/SCKT - APSFSD2
Order 'conn rcpt 18mm 5pos ip67 w/sckt - APSFSD2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSFSD2-ND.
Send this link via E-Mail
Help With This Screen