1/4" PATCHCORD 2 FT - LF2Y
| Digi-Key Part Number | LF2Y-ND |
25 |
15.15000 |
Extended Price
378.75 |
| Manufacturer Part Number | LF2Y | |||
| Description | 1/4" PATCHCORD 2 FT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LF2Y |
| Vendor | Switchcraft |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Audio 0.25" Male to Wires |
| Overall Length | 2 ft [Typ] |
| Cable Color | Yellow |
| Individual Wire Size | 26 AWG (30/40) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LF2Y LF2Y |
1/4" PATCHCORD 2 FT - LF2Y (LF2Y-ND)
Related parts:1/4" PATCHCORD 2 FT - LF2Y
Order '1/4" patchcord 2 ft - LF2Y' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number LF2Y-ND.
1/4" PATCHCORD 2 FT - LF2BK
Order '1/4" patchcord 2 ft - LF2BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number LF2BK-ND.
1/4" PATCHCORD 2 FT - LF2BL
Order '1/4" patchcord 2 ft - LF2BL' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number LF2BL-ND.
1/4" PATCHCORD 2 FT - LF2GN
Order '1/4" patchcord 2 ft - LF2GN' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number LF2GN-ND.
1/4" PATCHCORD 2 FT - LF2GY
Order '1/4" patchcord 2 ft - LF2GY' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number LF2GY-ND.
1/4" PATCHCORD 2 FT - LF2O
Order '1/4" patchcord 2 ft - LF2O' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number LF2O-ND.
1/4" PATCHCORD 2 FT - LF2P
Order '1/4" patchcord 2 ft - LF2P' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number LF2P-ND.
1/4" PATCHCORD 2 FT - LF2R
Order '1/4" patchcord 2 ft - LF2R' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number LF2R-ND.
1/4" PATCHCORD 3 FT - LF3BK
Order '1/4" patchcord 3 ft - LF3BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number LF3BK-ND.
1/4" PATCHCORD 3 FT - LF3BL
Order '1/4" patchcord 3 ft - LF3BL' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number LF3BL-ND.
1/4" PATCHCORD 3 FT - LF3GN
Order '1/4" patchcord 3 ft - LF3GN' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number LF3GN-ND.
1/4" PATCHCORD 3 FT - LF3GY
Order '1/4" patchcord 3 ft - LF3GY' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number LF3GY-ND.
1/4" PATCHCORD 3 FT - LF3O
Order '1/4" patchcord 3 ft - LF3O' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number LF3O-ND.
1/4" PATCHCORD 3 FT - LF3P
Order '1/4" patchcord 3 ft - LF3P' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number LF3P-ND.
1/4" PATCHCORD 3 FT - LF3R
Order '1/4" patchcord 3 ft - LF3R' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number LF3R-ND.
Send this link via E-Mail
Help With This Screen