CONN RCPT 12MM 7POS IP67 W/PIN - APSDPF2 - Connectors
| Digi-Key Part Number | APSDPF2-ND |
1 10 50 100 1000 |
28.14000 23.08800 20.56280 20.20200 18.03750 |
Extended Price
28.14 230.88 1028.14 2020.20 18037.50 |
| Manufacturer Part Number | APSDPF2 | |||
| Description | CONN RCPT 12MM 7POS IP67 W/PIN | |||
| Quantity Available | 95 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APSDPF2 |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors |
| Connector Type | Receptacle, Male Pin |
| Shell Size - Insert | D |
| Series | Amphe - PPMĀ® Sealed |
| Contact Type | Solder |
| Mounting Type | Panel Mount |
| Fastening Type | Push-Pull |
| Features | Dust Tight, Waterproof |
| Packaging | Bulk |
| Number of Positions | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APSDPF2 APSDPF2 |
APSDPF2 Specification Sheet
CONN RCPT 12MM 7POS IP67 W/PIN - APSDPF2 (APSDPF2-ND) - Connectors
Related parts Connectors:CONN RCPT 12MM 7POS IP67 W/PIN - APSDPF2
Order 'conn rcpt 12mm 7pos ip67 w/pin - APSDPF2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSDPF2-ND.
CONN RCPT 12MM 7POS IP67 W/PIN - APSDPF7E2
Order 'conn rcpt 12mm 7pos ip67 w/pin - APSDPF7E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSDPF7E2-ND.
CONN RCPT 12MM 2POS IP67 W/PIN - APSDPA2
Order 'conn rcpt 12mm 2pos ip67 w/pin - APSDPA2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSDPA2-ND.
CONN RCPT 12MM 2POS IP67 W/PIN - APSDPA7E2
Order 'conn rcpt 12mm 2pos ip67 w/pin - APSDPA7E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSDPA7E2-ND.
CONN PLUG 12MM 7POS IP67 W/PIN - APSDPF6E2
Order 'conn plug 12mm 7pos ip67 w/pin - APSDPF6E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSDPF6E2-ND.
CONN RCPT 12MM 7POS IP67 W/SCKT - APSDSF2
Order 'conn rcpt 12mm 7pos ip67 w/sckt - APSDSF2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSDSF2-ND.
CONN RCPT 12MM 7POS IP67 W/SCKT - APSDSF7E2
Order 'conn rcpt 12mm 7pos ip67 w/sckt - APSDSF7E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSDSF7E2-ND.
CONN RCPT 10MM 3POS IP67 W/PINS - APSCPB2
Order 'conn rcpt 10mm 3pos ip67 w/pins - APSCPB2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSCPB2-ND.
CONN RCPT 10MM 5POS IP67 W/PIN - APSCPD2
Order 'conn rcpt 10mm 5pos ip67 w/pin - APSCPD2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSCPD2-ND.
CONN RCPT 10MM 5POS IP67 W/PIN - APSCPD7E2
Order 'conn rcpt 10mm 5pos ip67 w/pin - APSCPD7E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSCPD7E2-ND.
CONN PLUG 12MM 2POS IP67 W/PIN - APSDPA6E2
Order 'conn plug 12mm 2pos ip67 w/pin - APSDPA6E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSDPA6E2-ND.
CONN RCPT 12MM 2POS IP67 W/SCKT - APSDSA2
Order 'conn rcpt 12mm 2pos ip67 w/sckt - APSDSA2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSDSA2-ND.
CONN RCPT 12MM 2POS IP67 W/SCKT - APSDSA7E2
Order 'conn rcpt 12mm 2pos ip67 w/sckt - APSDSA7E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSDSA7E2-ND.
CONN PLUG 12MM 7POS IP67 W/SCKT - APSDSF6E2
Order 'conn plug 12mm 7pos ip67 w/sckt - APSDSF6E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSDSF6E2-ND.
CONN RCPT 16MM 2POS IP67 W/PIN - APSEPB2
Order 'conn rcpt 16mm 2pos ip67 w/pin - APSEPB2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSEPB2-ND.
Send this link via E-Mail
Help With This Screen