CONN PLUG 12MM 2POS IP67 W/PIN - APSDPA6E2
| Digi-Key Part Number | APSDPA6E2-ND |
1 10 50 100 1000 |
36.82000 30.03900 27.13200 26.64750 23.74050 |
Extended Price
36.82 300.39 1356.60 2664.75 23740.50 |
| Manufacturer Part Number | APSDPA6E2 | |||
| Description | CONN PLUG 12MM 2POS IP67 W/PIN | |||
| Quantity Available | 83 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APSDPA6E2 |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Shell Size - Insert | D |
| Series | Amphe - PPMĀ® Sealed |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Push-Pull |
| Features | Dust Tight, Waterproof |
| Packaging | Bulk |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APSDPA6E2 APSDPA6E2 |
APSDPA6E2 Specification Sheet
CONN PLUG 12MM 2POS IP67 W/PIN - APSDPA6E2 (APSDPA6E2-ND)
Related parts:CONN PLUG 12MM 2POS IP67 W/PIN - APSDPA6E2
Order 'conn plug 12mm 2pos ip67 w/pin - APSDPA6E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSDPA6E2-ND.
CONN RCPT 12MM 2POS IP67 W/PIN - APSDPA2
Order 'conn rcpt 12mm 2pos ip67 w/pin - APSDPA2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSDPA2-ND.
CONN RCPT 12MM 2POS IP67 W/PIN - APSDPA7E2
Order 'conn rcpt 12mm 2pos ip67 w/pin - APSDPA7E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSDPA7E2-ND.
CONN PLUG 12MM 7POS IP67 W/PIN - APSDPF6E2
Order 'conn plug 12mm 7pos ip67 w/pin - APSDPF6E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSDPF6E2-ND.
CONN PLUG 12MM 2POS IP67 W/SCKT - APSDSA6E2
Order 'conn plug 12mm 2pos ip67 w/sckt - APSDSA6E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSDSA6E2-ND.
CONN PLUG 16MM 2POS IP67 W/PIN - APSEPB6E2
Order 'conn plug 16mm 2pos ip67 w/pin - APSEPB6E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSEPB6E2-ND.
CONN PLUG 10MM 3POS IP67 W/PINS - APSCPB6E2
Order 'conn plug 10mm 3pos ip67 w/pins - APSCPB6E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSCPB6E2-ND.
CONN PLUG 10MM 5POS IP67 W/PIN - APSCPD6E2
Order 'conn plug 10mm 5pos ip67 w/pin - APSCPD6E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSCPD6E2-ND.
CONN RCPT 12MM 7POS IP67 W/PIN - APSDPF2
Order 'conn rcpt 12mm 7pos ip67 w/pin - APSDPF2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSDPF2-ND.
CONN RCPT 12MM 7POS IP67 W/PIN - APSDPF7E2
Order 'conn rcpt 12mm 7pos ip67 w/pin - APSDPF7E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSDPF7E2-ND.
CONN RCPT 12MM 2POS IP67 W/SCKT - APSDSA2
Order 'conn rcpt 12mm 2pos ip67 w/sckt - APSDSA2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSDSA2-ND.
CONN RCPT 12MM 2POS IP67 W/SCKT - APSDSA7E2
Order 'conn rcpt 12mm 2pos ip67 w/sckt - APSDSA7E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSDSA7E2-ND.
CONN PLUG 12MM 7POS IP67 W/SCKT - APSDSF6E2
Order 'conn plug 12mm 7pos ip67 w/sckt - APSDSF6E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSDSF6E2-ND.
CONN RCPT 16MM 2POS IP67 W/PIN - APSEPB2
Order 'conn rcpt 16mm 2pos ip67 w/pin - APSEPB2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSEPB2-ND.
CONN RCPT 16MM 2POS IP67 W/PIN - APSEPB7E2
Order 'conn rcpt 16mm 2pos ip67 w/pin - APSEPB7E2' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number APSEPB7E2-ND.
Send this link via E-Mail
Help With This Screen