CONN PLUG FREE/HANG 1POS SIZE 4 - ACC06E16-12R(025) - Connectors
Zinc, Black Plated Circular Connector Amphenol Industrial Operations Plug, Female Sockets - ACC06E16-12R(025)
| Digi-Key Part Number | ACC06E16-12R(025)-ND |
1 10 50 100 1000 |
40.87000 33.53600 29.86800 29.34400 26.20000 |
Extended Price
40.87 335.36 1493.40 2934.40 26200.00 |
| Manufacturer Part Number | ACC06E16-12R(025) | |||
| Description | CONN PLUG FREE/HANG 1POS SIZE 4 | |||
| Quantity Available | 17 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC06E16-12R(025) |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 16-12 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 1 |
| Termination | Crimp |
| Shell Material, Finish | Zinc, Black Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC06E16 12R 025 ACC06E1612R025 |
ACC06E16-12R(025) Specification Sheet
CONN PLUG FREE/HANG 1POS SIZE 4 - ACC06E16-12R(025) (ACC06E16-12R(025)-ND) - Connectors
Related parts Zinc, Black Plated Circular Connector Amphenol Industrial Operations Plug, Female Sockets - ACC06E16-12R(025)CONN PLUG FREE/HANG 1POS SIZE 4 - ACC06E16-12R(025)
Order 'conn plug free/hang 1pos size 4 - ACC06E16-12R(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E16-12R(025)-ND.
CONN PLUG FREE/HANG 1POS SIZE 4 - GTC06F16-12S(RDS)(025)
Order 'conn plug free/hang 1pos size 4 - GTC06F16-12S(RDS)(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F16-12S(RDS)(025)-ND.
CONN PLUG FREE/HANG 4POS SIZE 4 - ACC06E32-17R(025)
Order 'conn plug free/hang 4pos size 4 - ACC06E32-17R(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E32-17R(025)-ND.
CONN PLUG FREE/HANG 4POS SIZE 4 - GTC06F32-17S(RDS)(025)
Order 'conn plug free/hang 4pos size 4 - GTC06F32-17S(RDS)(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F32-17S(RDS)(025)-ND.
CONN PLUG FREE/HANG 1POS SIZE 8 - ACC06E18-7R(025)
Order 'conn plug free/hang 1pos size 8 - ACC06E18-7R(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E18-7R(025)-ND.
CONN PLUG FREE/HANG 1POS SIZE 0 - ACC06E22-7R(025)
Order 'conn plug free/hang 1pos size 0 - ACC06E22-7R(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E22-7R(025)-ND.
CONN PLUG FREE/HANG 2POS SIZE 4 - ACC06E24-9R(025)
Order 'conn plug free/hang 2pos size 4 - ACC06E24-9R(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E24-9R(025)-ND.
CONN PLUG FREE/HANG 3POS SIZE 4 - ACC06E28-6R(025)
Order 'conn plug free/hang 3pos size 4 - ACC06E28-6R(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E28-6R(025)-ND.
CONN PLUG FREE/HANG 1POS SIZE 8 - GTC06F18-7S(RDS)(025)
Order 'conn plug free/hang 1pos size 8 - GTC06F18-7S(RDS)(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F18-7S(RDS)(025)-ND.
CONN PLUG FREE/HANG 1POS SIZE 0 - GTC06F22-7S(RDS)(025)
Order 'conn plug free/hang 1pos size 0 - GTC06F22-7S(RDS)(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F22-7S(RDS)(025)-ND.
CONN PLUG FREE/HANG 2POS SIZE 4 - GTC06F24-9S(RDS)(025)
Order 'conn plug free/hang 2pos size 4 - GTC06F24-9S(RDS)(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F24-9S(RDS)(025)-ND.
CONN PLUG FREE/HANG 3POS SIZE 4 - GTC06F28-6S(RDS)(025)
Order 'conn plug free/hang 3pos size 4 - GTC06F28-6S(RDS)(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F28-6S(RDS)(025)-ND.
CONN PLUG 4POS IDC GREEN RITS - 4-1473562-4
Order 'conn plug 4pos idc green rits - 4-1473562-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29159-ND.
CONN PLUG FREE/HANG 4POS SIZE 8 - ACC06E22-22R(025)
Order 'conn plug free/hang 4pos size 8 - ACC06E22-22R(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E22-22R(025)-ND.
CONN PLUG FREE/HANG 3POS SIZE 0 - ACC06E36-4R(025)
Order 'conn plug free/hang 3pos size 0 - ACC06E36-4R(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E36-4R(025)-ND.
Options for Zinc, Black Plated Circular Connector Amphenol Industrial Operations Plug, Female Sockets - ACC06E16-12R(025)
Send this link via E-Mail
Help With This Screen
