Zinc, Black Plated Circular Connector Amphenol Industrial Operations Receptacle, Male Pins - ACC02E36-4P(025)
CONN RECEPT PNL MT 3POS SIZE 0 - ACC02E36-4P(025) - Connectors
| Digi-Key Part Number | ACC02E36-4P(025)-ND |
50 |
30.61260 |
Extended Price
1530.63 |
| Manufacturer Part Number | ACC02E36-4P(025) | |||
| Description | CONN RECEPT PNL MT 3POS SIZE 0 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC02E36-4P(025) |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 36-4 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 3 |
| Termination | Crimp |
| Shell Material, Finish | Zinc, Black Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC02E36 4P 025 ACC02E364P025 |
ACC02E36-4P(025) Specification Sheet
CONN RECEPT PNL MT 3POS SIZE 0 - ACC02E36-4P(025) (ACC02E36-4P(025)-ND) - Connectors
Related parts Zinc, Black Plated Circular Connector Amphenol Industrial Operations Receptacle, Male Pins - ACC02E36-4P(025)Zinc, Black Plated Circular Connector Amphenol Industrial Operations Receptacle, Male Pins - ACC02E36-4P(025)
Order 'conn recept pnl mt 3pos size 0 - ACC02E36-4P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E36-4P(025)-ND.
Zinc Cobalt, Black Plated Circular Connector Amphenol Industrial Operations Receptacle, Male Pins - GTC03036-4P(025)
Order 'conn recept pnl mt 3pos size 0 - GTC03036-4P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC03036-4P(025)-ND.
Zinc, Black Plated Circular Connector Amphenol Industrial Operations Receptacle, Male Pins - ACC02E36-5P(025)
Order 'conn recept pnl mt 4pos size 0 - ACC02E36-5P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E36-5P(025)-ND.
Zinc, Black Plated Circular Connector Amphenol Industrial Operations Receptacle, Male Pins - ACC02E20-19P(025)
Order 'conn recept pnl mt 3pos size 8 - ACC02E20-19P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E20-19P(025)-ND.
Zinc, Black Plated Circular Connector Amphenol Industrial Operations Receptacle, Male Pins - ACC02E28-6P(025)
Order 'conn recept pnl mt 3pos size 4 - ACC02E28-6P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E28-6P(025)-ND.
Zinc Cobalt, Black Plated Circular Connector Amphenol Industrial Operations Receptacle, Male Pins - GTC03020-19P(025)
Order 'conn recept pnl mt 3pos size 8 - GTC03020-19P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC03020-19P(025)-ND.
Zinc Cobalt, Black Plated Circular Connector Amphenol Industrial Operations Receptacle, Male Pins - GTC03028-6P(025)
Order 'conn recept pnl mt 3pos size 4 - GTC03028-6P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC03028-6P(025)-ND.
Zinc, Black Plated Circular Connector Amphenol Industrial Operations Receptacle, Male Pins - ACC02E16-12P(025)
Order 'conn recept pnl mt 1pos size 4 - ACC02E16-12P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E16-12P(025)-ND.
Zinc, Black Plated Circular Connector Amphenol Industrial Operations Receptacle, Male Pins - ACC02E18-7P(025)
Order 'conn recept pnl mt 1pos size 8 - ACC02E18-7P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E18-7P(025)-ND.
Zinc, Black Plated Circular Connector Amphenol Industrial Operations Receptacle, Male Pins - ACC02E22-1P(025)
Order 'conn recept pnl mt 2pos size 8 - ACC02E22-1P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E22-1P(025)-ND.
Zinc, Black Plated Circular Connector Amphenol Industrial Operations Receptacle, Male Pins - ACC02E22-22P(025)
Order 'conn recept pnl mt 4pos size 8 - ACC02E22-22P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E22-22P(025)-ND.
Zinc, Black Plated Circular Connector Amphenol Industrial Operations Receptacle, Male Pins - ACC02E22-7P(025)
Order 'conn recept pnl mt 1pos size 0 - ACC02E22-7P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E22-7P(025)-ND.
Zinc, Black Plated Circular Connector Amphenol Industrial Operations Receptacle, Male Pins - ACC02E24-9P(025)
Order 'conn recept pnl mt 2pos size 4 - ACC02E24-9P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E24-9P(025)-ND.
Zinc, Black Plated Circular Connector Amphenol Industrial Operations Receptacle, Male Pins - ACC02E32-17P(025)
Order 'conn recept pnl mt 4pos size 4 - ACC02E32-17P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E32-17P(025)-ND.
Zinc, Black Plated Circular Connector Amphenol Industrial Operations Receptacle, Male Pins - ACC02E32-5P(025)
Order 'conn recept pnl mt 2pos size 0 - ACC02E32-5P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E32-5P(025)-ND.
Options for Zinc, Black Plated Circular Connector Amphenol Industrial Operations Receptacle, Male Pins - ACC02E36-4P(025)
Send this link via E-Mail
Help With This Screen
