Barrel - Audio Cable Assembly 1.0' (30.50cm) Switchcraft Inc. LF1Y
PATCHCORD 1/4" YELLOW 1FT - LF1Y - Cable Assemblies
| Digi-Key Part Number | LF1Y-ND |
25 |
14.28760 |
Extended Price
357.19 |
| Manufacturer Part Number | LF1Y | |||
| Description | PATCHCORD 1/4" YELLOW 1FT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Barrel - Audio Cable Assembly 1.0' (30.50cm) Switchcraft Inc. LF1Y
| Technical/Catalog Information | LF1Y |
| Vendor | Switchcraft Inc. |
| Category | Cable Assemblies |
| 1st Connector | Phone Plug, 6.35mm (1/4", 0.25") |
| 2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") |
| Color | Yellow |
| Channels | Stereo |
| Length | 1.0' (30.50cm) |
| Usage | Headphones, Patch Cable |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LF1Y LF1Y |
LF1Y Specification Sheet
PATCHCORD 1/4" YELLOW 1FT - LF1Y (LF1Y-ND) - Cable Assemblies
Related parts Barrel - Audio Cable Assembly 1.0' (30.50cm) Switchcraft Inc. LF1YBarrel - Audio Cable Assembly 1.0' (30.50cm) Switchcraft Inc. LF1Y
Order 'patchcord 1/4" yellow 1ft - LF1Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF1Y-ND.
Barrel - Audio Cable Assembly 10.0' (3.05m) Switchcraft Inc. LF10Y
Order 'patchcord 1/4" yellow 10ft - LF10Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF10Y-ND.
Barrel - Audio Cable Assembly 2.0' (61.00cm) Switchcraft Inc. LF2Y
Order 'patchcord 1/4" yellow 2ft - LF2Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF2Y-ND.
Barrel - Audio Cable Assembly 3.0' (91.40cm) Switchcraft Inc. LF3Y
Order 'patchcord 1/4" yellow 10ft - LF3Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF3Y-ND.
Barrel - Audio Cable Assembly 4.0' (1.22m) Switchcraft Inc. LF4Y
Order 'patchcord 1/4" yellow 4ft - LF4Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF4Y-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. LF6Y
Order 'patchcord 1/4" yellow 6ft - LF6Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF6Y-ND.
Barrel - Audio Cable Assembly 7.0' (2.125m) Switchcraft Inc. LF7Y
Order 'patchcord 1/4" yellow 7ft - LF7Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF7Y-ND.
Barrel - Audio Cable Assembly 8.0' (2.44m) Switchcraft Inc. LF8Y
Order 'patchcord 1/4" yellow 8ft - LF8Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF8Y-ND.
Barrel - Audio Cable Assembly 9.0' (2.75m) Switchcraft Inc. LF9Y
Order 'patchcord 1/4" yellow 9ft - LF9Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF9Y-ND.
Barrel - Audio Cable Assembly 1.0' (30.50cm) Switchcraft Inc. LF1BK
Order 'patchcord 1/4" black 1ft - LF1BK' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF1BK-ND.
Barrel - Audio Cable Assembly 1.0' (30.50cm) Switchcraft Inc. LF1BL
Order 'patchcord 1/4" blue 1ft - LF1BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF1BL-ND.
Barrel - Audio Cable Assembly 1.0' (30.50cm) Switchcraft Inc. LF1GN
Order 'patchcord 1/4" green 1ft - LF1GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF1GN-ND.
Barrel - Audio Cable Assembly 1.0' (30.50cm) Switchcraft Inc. LF1GY
Order 'patchcord 1/4" gray 1ft - LF1GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF1GY-ND.
Barrel - Audio Cable Assembly 1.0' (30.50cm) Switchcraft Inc. LF1O
Order 'patchcord 1/4" orange 1ft - LF1O' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF1O-ND.
Barrel - Audio Cable Assembly 1.0' (30.50cm) Switchcraft Inc. LF1P
Order 'patchcord 1/4" purple 1ft - LF1P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF1P-ND.
Options for Barrel - Audio Cable Assembly 1.0' (30.50cm) Switchcraft Inc. LF1Y
Send this link via E-Mail
Help With This Screen
