CONN RECEPT CPC 10POS REV SER 6 - 213894-2 - Connectors, Interconnects
| Digi-Key Part Number | A25786-ND |
1 25 50 100 500 1000 |
6.46000 5.98520 5.22900 4.63050 4.25250 3.93750 |
Extended Price
6.46 149.63 261.45 463.05 2126.25 3937.50 |
| Manufacturer Part Number | 213894-2 | |||
| Description | CONN RECEPT CPC 10POS REV SER 6 | |||
| Quantity Available | 60 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 213894-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 17-10 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 (8), 2 Power |
| Number of Positions | 10 |
| Shell Material, Finish | Nylon, Glass Filled |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
213894 2 2138942 A25786 ND A25786ND A25786 |
213894-2 Specification Sheet
CONN RECEPT CPC 10POS REV SER 6 - 213894-2 (A25786-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT CPC 10POS REV SER 6 - 213894-2
Order 'conn recept cpc 10pos rev ser 6 - 213894-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25786-ND.
CONN RECEPT CPC 10POS REV SER 6 - 213893-2
Order 'conn recept cpc 10pos rev ser 6 - 213893-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25785-ND.
CONN PLUG CPC 10POS REV SER 6 - 213906-1
Order 'conn plug cpc 10pos rev ser 6 - 213906-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25787-ND.
CONN RECEPT CPC 3POS REV SER 5 - 213889-2
Order 'conn recept cpc 3pos rev ser 5 - 213889-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25781-ND.
CONN RECEPT CPC 3POS REV SER 5 - 213890-2
Order 'conn recept cpc 3pos rev ser 5 - 213890-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25782-ND.
CONN RECEPT CPC 4POS REV SER 1 - 206430-2
Order 'conn recept cpc 4pos rev ser 1 - 206430-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1361-ND.
CONN RECEPT CPC 37POS REV SER 1 - 206306-2
Order 'conn recept cpc 37pos rev ser 1 - 206306-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1365-ND.
CONN RECEPT CPC 3POS REV SER 3 - 206425-2
Order 'conn recept cpc 3pos rev ser 3 - 206425-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16017-ND.
CONN RECEPT CPC 7POS REV SER 3 - 206227-2
Order 'conn recept cpc 7pos rev ser 3 - 206227-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16018-ND.
CONN RCPT CPC 10POS REV SER 4 - 213128-1
Order 'conn rcpt cpc 10pos rev ser 4 - 213128-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213128-1-ND.
CONN RCPT CPC 10POS REV SER 4 - 213129-1
Order 'conn rcpt cpc 10pos rev ser 4 - 213129-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213129-1-ND.
CONN PLUG CPC 10POS REV SER 4 - 213130-1
Order 'conn plug cpc 10pos rev ser 4 - 213130-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213130-1-ND.
CONN PLUG CPC 10POS REV SER 4 - 213130-3
Order 'conn plug cpc 10pos rev ser 4 - 213130-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213130-3-ND.
CONN RECEPT CPC 28POS REV SER 2 - 1-207216-6
Order 'conn recept cpc 28pos rev ser 2 - 1-207216-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33744-ND.
CONN RECEPT CPC 8POS REV SER 2 - 208657-1
Order 'conn recept cpc 8pos rev ser 2 - 208657-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25040-ND.
Send this link via E-Mail
Help With This Screen
