PATCHCORD 1/4" BLUE 1FT - LF1BL
| Digi-Key Part Number | LF1BL-ND |
25 |
14.28760 |
Extended Price
357.19 |
| Manufacturer Part Number | LF1BL | |||
| Description | PATCHCORD 1/4" BLUE 1FT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LF1BL |
| Vendor | Switchcraft Inc. |
| Category | Cable Assemblies |
| 1st Connector | Phone Plug, 6.35mm (1/4", 0.25") |
| 2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") |
| Color | Blue |
| Channels | Stereo |
| Length | 1.0' (30.50cm) |
| Usage | Headphones, Patch Cable |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LF1BL LF1BL |
LF1BL Specification Sheet
PATCHCORD 1/4" BLUE 1FT - LF1BL (LF1BL-ND)
Related parts :PATCHCORD 1/4" BLUE 1FT - LF1BL
Order 'patchcord 1/4" blue 1ft - LF1BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF1BL-ND.
PATCHCORD 1/4" BLUE 10FT - LF10BL
Order 'patchcord 1/4" blue 10ft - LF10BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF10BL-ND.
PATCHCORD 1/4" BLUE 2FT - LF2BL
Order 'patchcord 1/4" blue 2ft - LF2BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF2BL-ND.
PATCHCORD 1/4" BLUE 10FT - LF3BL
Order 'patchcord 1/4" blue 10ft - LF3BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF3BL-ND.
PATCHCORD 1/4" BLUE 4FT - LF4BL
Order 'patchcord 1/4" blue 4ft - LF4BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF4BL-ND.
PATCHCORD 1/4" BLUE 6FT - LF6BL
Order 'patchcord 1/4" blue 6ft - LF6BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF6BL-ND.
PATCHCORD 1/4" BLUE 7FT - LF7BL
Order 'patchcord 1/4" blue 7ft - LF7BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF7BL-ND.
PATCHCORD 1/4" BLUE 8FT - LF8BL
Order 'patchcord 1/4" blue 8ft - LF8BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF8BL-ND.
PATCHCORD 1/4" BLUE 9FT - LF9BL
Order 'patchcord 1/4" blue 9ft - LF9BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF9BL-ND.
PATCHCORD 1/4" BLACK 1FT - LF1BK
Order 'patchcord 1/4" black 1ft - LF1BK' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF1BK-ND.
PATCHCORD 1/4" GREEN 1FT - LF1GN
Order 'patchcord 1/4" green 1ft - LF1GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF1GN-ND.
PATCHCORD 1/4" GRAY 1FT - LF1GY
Order 'patchcord 1/4" gray 1ft - LF1GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF1GY-ND.
PATCHCORD 1/4" ORANGE 1FT - LF1O
Order 'patchcord 1/4" orange 1ft - LF1O' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF1O-ND.
PATCHCORD 1/4" PURPLE 1FT - LF1P
Order 'patchcord 1/4" purple 1ft - LF1P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF1P-ND.
PATCHCORD 1/4" RED 1FT - LF1R
Order 'patchcord 1/4" red 1ft - LF1R' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number LF1R-ND.
Send this link via E-Mail
Help With This Screen
