CONN PLUG RT ANG 6POS W/SOCKETS - 97-3108B-18-12S
| Digi-Key Part Number | 97-3108B-18-12S-ND |
1 10 50 100 1000 |
24.74000 20.16300 17.93660 17.31800 15.46250 |
Extended Price
24.74 201.63 896.83 1731.80 15462.50 |
| Manufacturer Part Number | 97-3108B-18-12S | |||
| Description | CONN PLUG RT ANG 6POS W/SOCKETS | |||
| Quantity Available | 46 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 97-3108B-18-12S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors |
| Connector Type | Plug, Female Socket |
| Shell Size - Insert | 18-12 |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 6 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
97 3108B 18 12S 973108B1812S |
97-3108B-18-12S Specification Sheet
CONN PLUG RT ANG 6POS W/SOCKETS - 97-3108B-18-12S (97-3108B-18-12S-ND)
Related parts :CONN PLUG RT ANG 6POS W/SOCKETS - 97-3108B-18-12S
Order 'conn plug rt ang 6pos w/sockets - 97-3108B-18-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-18-12S-ND.
CONN PLUG RT ANG 6POS W/SOCKETS - 97-3108B-14S-6S(946)
Order 'conn plug rt ang 6pos w/sockets - 97-3108B-14S-6S(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-14S-6S(946)-ND.
CONN PLUG RT ANG 6POS W/SOCKETS - 97-3108B-14S-6S
Order 'conn plug rt ang 6pos w/sockets - 97-3108B-14S-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-14S-6S-ND.
CONN PLUG RT ANG 4POS W/SOCKETS - 97-3108B-18-10S(946)
Order 'conn plug rt ang 4pos w/sockets - 97-3108B-18-10S(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-18-10S(946)-ND.
CONN PLUG RT ANG 4POS W/SOCKETS - 97-3108B-18-10S
Order 'conn plug rt ang 4pos w/sockets - 97-3108B-18-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-18-10S-ND.
CONN PLUG RT ANG 5POS W/SOCKETS - 97-3108B-18-11S
Order 'conn plug rt ang 5pos w/sockets - 97-3108B-18-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-18-11S-ND.
CONN PLUG RT ANG 6POS W/PINS - 97-3108B-18-12P
Order 'conn plug rt ang 6pos w/pins - 97-3108B-18-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-18-12P-ND.
CONN PLUG RT ANG 1POS W/SOCKETS - 97-3108B-18-16S
Order 'conn plug rt ang 1pos w/sockets - 97-3108B-18-16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-18-16S-ND.
CONN PLUG RT ANG 10POS W/SOCKETS - 97-3108B-18-19S
Order 'conn plug rt ang 10pos w/sockets - 97-3108B-18-19S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-18-19S-ND.
CONN PLUG RT ANG 10POS W/SOCKETS - 97-3108B-18-1S(946)
Order 'conn plug rt ang 10pos w/sockets - 97-3108B-18-1S(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-18-1S(946)-ND.
CONN PLUG RT ANG 10POS W/SOCKETS - 97-3108B-18-1S
Order 'conn plug rt ang 10pos w/sockets - 97-3108B-18-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-18-1S-ND.
CONN PLUG RT ANG 4POS W/SOCKETS - 97-3108B-18-4S(946)
Order 'conn plug rt ang 4pos w/sockets - 97-3108B-18-4S(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-18-4S(946)-ND.
CONN PLUG RT ANG 4POS W/SOCKETS - 97-3108B-18-4S
Order 'conn plug rt ang 4pos w/sockets - 97-3108B-18-4S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-18-4S-ND.
CONN PLUG RT ANG 8POS W/SOCKETS - 97-3108B-18-8S
Order 'conn plug rt ang 8pos w/sockets - 97-3108B-18-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-18-8S-ND.
CONN PLUG RT ANG 3POS W/SOCKETS - 97-3108B-10SL-3S(946)
Order 'conn plug rt ang 3pos w/sockets - 97-3108B-10SL-3S(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-10SL-3S(946)-ND.
Send this link via E-Mail
Help With This Screen