CONN PLUG RT ANG 2POS W/SOCKETS - 97-3108B-10SL-4S(946) - Connectors
| Digi-Key Part Number | 97-3108B-10SL-4S(946)-ND |
1 10 50 100 1000 |
57.25000 40.07500 29.77000 29.19750 28.05250 |
Extended Price
57.25 400.75 1488.50 2919.75 28052.50 |
| Manufacturer Part Number | 97-3108B-10SL-4S(946) | |||
| Description | CONN PLUG RT ANG 2POS W/SOCKETS | |||
| Quantity Available | 82 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 97-3108B-10SL-4S(946) |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors |
| Connector Type | Plug, Female Socket |
| Shell Size - Insert | 10SL-4 |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
97 3108B 10SL 4S 946 973108B10SL4S946 |
97-3108B-10SL-4S(946) Specification Sheet
CONN PLUG RT ANG 2POS W/SOCKETS - 97-3108B-10SL-4S(946) (97-3108B-10SL-4S(946)-ND) - Connectors
Related parts Connectors :CONN PLUG RT ANG 2POS W/SOCKETS - 97-3108B-10SL-4S(946)
Order 'conn plug rt ang 2pos w/sockets - 97-3108B-10SL-4S(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-10SL-4S(946)-ND.
CONN PLUG RT ANG 2POS W/SOCKETS - 97-3108B-10SL-4S
Order 'conn plug rt ang 2pos w/sockets - 97-3108B-10SL-4S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-10SL-4S-ND.
CONN PLUG RT ANG 3POS W/SOCKETS - 97-3108B-10SL-3S(946)
Order 'conn plug rt ang 3pos w/sockets - 97-3108B-10SL-3S(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-10SL-3S(946)-ND.
CONN PLUG RT ANG 3POS W/SOCKETS - 97-3108B-10SL-3S
Order 'conn plug rt ang 3pos w/sockets - 97-3108B-10SL-3S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-10SL-3S-ND.
CONN PLUG RT ANG 4POS W/SOCKETS - 97-3108B-18-4S(946)
Order 'conn plug rt ang 4pos w/sockets - 97-3108B-18-4S(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-18-4S(946)-ND.
CONN PLUG RT ANG 3POS W/SOCKETS - 97-3108B-14S-1S
Order 'conn plug rt ang 3pos w/sockets - 97-3108B-14S-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-14S-1S-ND.
CONN PLUG RT ANG 4POS W/SOCKETS - 97-3108B-14S-2S(946)
Order 'conn plug rt ang 4pos w/sockets - 97-3108B-14S-2S(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-14S-2S(946)-ND.
CONN PLUG RT ANG 4POS W/SOCKETS - 97-3108B-14S-2S
Order 'conn plug rt ang 4pos w/sockets - 97-3108B-14S-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-14S-2S-ND.
CONN PLUG RT ANG 5POS W/SOCKETS - 97-3108B-14S-5S
Order 'conn plug rt ang 5pos w/sockets - 97-3108B-14S-5S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-14S-5S-ND.
CONN PLUG RT ANG 6POS W/SOCKETS - 97-3108B-14S-6S(946)
Order 'conn plug rt ang 6pos w/sockets - 97-3108B-14S-6S(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-14S-6S(946)-ND.
CONN PLUG RT ANG 6POS W/SOCKETS - 97-3108B-14S-6S
Order 'conn plug rt ang 6pos w/sockets - 97-3108B-14S-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-14S-6S-ND.
CONN PLUG RT ANG 4POS W/SOCKETS - 97-3108B-18-10S(946)
Order 'conn plug rt ang 4pos w/sockets - 97-3108B-18-10S(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-18-10S(946)-ND.
CONN PLUG RT ANG 4POS W/SOCKETS - 97-3108B-18-10S
Order 'conn plug rt ang 4pos w/sockets - 97-3108B-18-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-18-10S-ND.
CONN PLUG RT ANG 5POS W/SOCKETS - 97-3108B-18-11S
Order 'conn plug rt ang 5pos w/sockets - 97-3108B-18-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-18-11S-ND.
CONN PLUG RT ANG 6POS W/SOCKETS - 97-3108B-18-12S
Order 'conn plug rt ang 6pos w/sockets - 97-3108B-18-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-18-12S-ND.
Send this link via E-Mail
Help With This Screen