ASSY CABLE U.FL/RP-SMA7.9" - KSM-7193-08-SMAJ-RP
| Digi-Key Part Number | KSM-7193-08-SMAJ-RP-ND |
50 |
15.62500 |
Extended Price
781.25 |
| Manufacturer Part Number | KSM-7193-08-SMAJ-RP | |||
| Description | ASSY CABLE U.FL/RP-SMA7.9" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSM-7193-08-SMAJ-RP |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | 1.27mm OD Coaxial Cable |
| Connector Type | SMA Male to U.FL Male |
| Overall Length | 8 1/4 in [Typ] |
| Cable Color | Gray |
| Feature(s) | Braided Shield |
| Individual Wire Size | 30 AWG (7/38) |
| Other Names |
KSM 7193 08 SMAJ RP KSM719308SMAJRP |
ASSY CABLE U.FL/RP-SMA7.9" - KSM-7193-08-SMAJ-RP (KSM-7193-08-SMAJ-RP-ND)
Related parts:ASSY CABLE U.FL/RP-SMA7.9" - KSM-7193-08-SMAJ-RP
Order 'assy cable u.fl/rp-sma7.9" - KSM-7193-08-SMAJ-RP' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number KSM-7193-08-SMAJ-RP-ND.
ASSY CABLE H.FL/SMA JACK 3" - KSM-1193-03-SMAJ
Order 'assy cable h.fl/sma jack 3" - KSM-1193-03-SMAJ' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number KSM-1193-03-SMAJ-ND.
ASSY CABLE H.FL/SMA JACK 6" - KSM-1193-06-SMAJ
Order 'assy cable h.fl/sma jack 6" - KSM-1193-06-SMAJ' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number KSM-1193-06-SMAJ-ND.
ASSY CABLE H.FL/SMA JACK 12" - KSM-1193-12-SMAJ
Order 'assy cable h.fl/sma jack 12" - KSM-1193-12-SMAJ' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number KSM-1193-12-SMAJ-ND.
ASSY CABLE FL/FL SERIES 6" - 4189-06
Order 'assy cable fl/fl series 6" - 4189-06' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number 229-1000-ND.
ASSY CABLE FL/FL SERIES 12" - 4189-12
Order 'assy cable fl/fl series 12" - 4189-12' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number 229-1001-ND.
ASSY CABLE FL/SMA SERIES 12" - 4192-12
Order 'assy cable fl/sma series 12" - 4192-12' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number 229-1002-ND.
ASSY CABLE FL SINGLE END 6" - 4191-06
Order 'assy cable fl single end 6" - 4191-06' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number 229-1003-ND.
CABLE ASSY D-MICO RCPT 21POS .5" - 9-1532013-1
Order 'cable assy d-mico rcpt 21pos .5" - 9-1532013-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1532013-1-ND.
CABLE ASSY., 2.5MM BAY, 2 M1 - 502144-9
Order 'cable assy., 2.5mm bay, 2 m1 - 502144-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 502144-9-ND.
CABLE ASSY-POWER STRIP 98.13" - 1-557958-9
Order 'cable assy-power strip 98.13" - 1-557958-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-557958-9-ND.
ASSY CABLE H.FL/H.FL SERIES 6" - 1189-06
Order 'assy cable h.fl/h.fl series 6" - 1189-06' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number 229-1004-ND.
ASSY CABLE H.FL/H.FL SERIES12" - 1189-12
Order 'assy cable h.fl/h.fl series12" - 1189-12' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number 229-1005-ND.
ASSY CABLE H.FL/SMA SERIES 12" - 1192-12
Order 'assy cable h.fl/sma series 12" - 1192-12' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number 229-1006-ND.
ASSY CABLE H.FL SINGLE END 6" - 1191-06
Order 'assy cable h.fl single end 6" - 1191-06' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number 229-1007-ND.
Send this link via E-Mail
Help With This Screen