CONN CBL MALE-FEMALE RPSMA 6FT - JR2R3-CL1-6F - Cable Assemblies
| Digi-Key Part Number | JR2R3-CL1-6F-ND |
1 |
35.34000 |
Extended Price
35.34 |
| Manufacturer Part Number | JR2R3-CL1-6F | |||
| Description | CONN CBL MALE-FEMALE RPSMA 6FT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | JR2R3-CL1-6F |
| Vendor | Digi International/Maxstream |
| Category | Cable Assemblies |
| Length | 72.0" (1828.8mm) |
| Color | Black |
| RG Type | - |
| Connector Type | RP-SMA Female to RP-SMA Male, Right Angle |
| Features | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
JR2R3 CL1 6F JR2R3CL16F |
CONN CBL MALE-FEMALE RPSMA 6FT - JR2R3-CL1-6F (JR2R3-CL1-6F-ND) - Cable Assemblies
Related parts Cable Assemblies :CONN CBL MALE-FEMALE RPSMA 6FT - JR2R3-CL1-6F
Order 'conn cbl male-female rpsma 6ft - JR2R3-CL1-6F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-6F-ND.
CONN CBL MALE-FEMALE RPSMA 10FT - JR2R3-CL1-10F
Order 'conn cbl male-female rpsma 10ft - JR2R3-CL1-10F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-10F-ND.
CONN CBL MALE-FEMALE RPSMA 1FT - JR2R3-CL1-1F
Order 'conn cbl male-female rpsma 1ft - JR2R3-CL1-1F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-1F-ND.
CONN CBL MALE-FEMALE RPSMA 20FT - JR2R3-CL1-20F
Order 'conn cbl male-female rpsma 20ft - JR2R3-CL1-20F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-20F-ND.
CONN CBL MALE-FEMALE RPSMA 4FT - JR2R3-CL1-4F
Order 'conn cbl male-female rpsma 4ft - JR2R3-CL1-4F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-4F-ND.
CONN CBL RPSMA MALE-N1 MALE 6FT - JR2N1-CL1-6F
Order 'conn cbl rpsma male-n1 male 6ft - JR2N1-CL1-6F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2N1-CL1-6F-ND.
CONN CBL RPSMA MALE-N1 MALE 10FT - JR2N1-CL1-10F
Order 'conn cbl rpsma male-n1 male 10ft - JR2N1-CL1-10F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2N1-CL1-10F-ND.
CONN CBL RPSMA MALE-N1 MALE 1FT - JR2N1-CL1-1F
Order 'conn cbl rpsma male-n1 male 1ft - JR2N1-CL1-1F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2N1-CL1-1F-ND.
CONN CBL RPSMA MALE-N1 MALE 20FT - JR2N1-CL1-20F
Order 'conn cbl rpsma male-n1 male 20ft - JR2N1-CL1-20F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2N1-CL1-20F-ND.
CONN CBL RPSMA MALE-N1 MALE 4FT - JR2N1-CL1-4F
Order 'conn cbl rpsma male-n1 male 4ft - JR2N1-CL1-4F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2N1-CL1-4F-ND.
CONN CBL RPTNC MALE-N C MALE 10' - JT2N1-CL1-10F
Order 'conn cbl rptnc male-n c male 10' - JT2N1-CL1-10F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JT2N1-CL1-10F-ND.
CONN F RT ANGLE MALE/FEMALE - BA-2560
Order 'conn f rt angle male/female - BA-2560' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2510-ND.
CONN TERM ADPTR DBL MALE-FEMALE - MA250DMFMK
Order 'conn term adptr dbl male-female - MA250DMFMK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920082-01-ND.
CONN TERM ADPTR DBL MALE-FEMALE - MA250DMMFK
Order 'conn term adptr dbl male-female - MA250DMMFK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920082-02-ND.
CONN DSUB 9PIN MALE-FEMALE BLK - EHDB9MFB
Order 'conn dsub 9pin male-female blk - EHDB9MFB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHDB9MFB-ND.
Send this link via E-Mail
Help With This Screen
