CONN CBL MALE-FEMALE RPSMA 10FT - JR2R3-CL1-10F - Cable Assemblies
RP-SMA Female to RP-SMA Male, Right Angle Coaxial, Rf Cable Assembly 120" (3.05m) 10' Shielded Digi International/Maxstream JR2R3-CL1-10F
| Digi-Key Part Number | JR2R3-CL1-10F-ND |
1 |
38.90000 |
Extended Price
38.90 |
| Manufacturer Part Number | JR2R3-CL1-10F | |||
| Description | CONN CBL MALE-FEMALE RPSMA 10FT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for RP-SMA Female to RP-SMA Male, Right Angle Coaxial, Rf Cable Assembly 120" (3.05m) 10' Shielded Digi International/Maxstream JR2R3-CL1-10F
| Technical/Catalog Information | JR2R3-CL1-10F |
| Vendor | Digi International/Maxstream |
| Category | Cable Assemblies |
| Length | 120" (3.05m) 10' |
| Color | Black |
| RG Type | - |
| Connector Type | RP-SMA Female to RP-SMA Male, Right Angle |
| Features | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
JR2R3 CL1 10F JR2R3CL110F |
CONN CBL MALE-FEMALE RPSMA 10FT - JR2R3-CL1-10F (JR2R3-CL1-10F-ND) - Cable Assemblies
Related parts RP-SMA Female to RP-SMA Male, Right Angle Coaxial, Rf Cable Assembly 120" (3.05m) 10' Shielded Digi International/Maxstream JR2R3-CL1-10FCONN CBL MALE-FEMALE RPSMA 10FT - JR2R3-CL1-10F
Order 'conn cbl male-female rpsma 10ft - JR2R3-CL1-10F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-10F-ND.
CONN CBL MALE-FEMALE RPSMA 1FT - JR2R3-CL1-1F
Order 'conn cbl male-female rpsma 1ft - JR2R3-CL1-1F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-1F-ND.
CONN CBL MALE-FEMALE RPSMA 20FT - JR2R3-CL1-20F
Order 'conn cbl male-female rpsma 20ft - JR2R3-CL1-20F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-20F-ND.
CONN CBL MALE-FEMALE RPSMA 4FT - JR2R3-CL1-4F
Order 'conn cbl male-female rpsma 4ft - JR2R3-CL1-4F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-4F-ND.
CONN CBL MALE-FEMALE RPSMA 6FT - JR2R3-CL1-6F
Order 'conn cbl male-female rpsma 6ft - JR2R3-CL1-6F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-6F-ND.
CONN CBL RPSMA MALE-N1 MALE 10FT - JR2N1-CL1-10F
Order 'conn cbl rpsma male-n1 male 10ft - JR2N1-CL1-10F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2N1-CL1-10F-ND.
CONN CBL RPTNC MALE-N C MALE 10' - JT2N1-CL1-10F
Order 'conn cbl rptnc male-n c male 10' - JT2N1-CL1-10F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JT2N1-CL1-10F-ND.
STANDOFF M/F HEX 6-32 1"L BRASS - 1644
Order 'standoff m/f hex 6-32 1"l brass - 1644' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1644K-ND.
STANDOFF M/F HEX 6-32 1.5"L BRS - 1645
Order 'standoff m/f hex 6-32 1.5"l brs - 1645' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1645K-ND.
STANDOFF M/F HEX 6-32 2"L BRASS - 1646
Order 'standoff m/f hex 6-32 2"l brass - 1646' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1646K-ND.
STANDOFF M/F HEX 4-40 .500"L BRS - 1944
Order 'standoff m/f hex 4-40 .500"l brs - 1944' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1944K-ND.
STANDOFF M/F HEX 4-40 .625"L BRS - 1945
Order 'standoff m/f hex 4-40 .625"l brs - 1945' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1945K-ND.
STANDOFF M/F HEX 4-40 .750"L BRS - 1946
Order 'standoff m/f hex 4-40 .750"l brs - 1946' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1946K-ND.
STANDOFF M/F HEX 4-40 1"L BRS - 1947
Order 'standoff m/f hex 4-40 1"l brs - 1947' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1947K-ND.
STANDOFF M/F HEX 4-40 1.25"L BRS - 1948
Order 'standoff m/f hex 4-40 1.25"l brs - 1948' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1948K-ND.
Options for RP-SMA Female to RP-SMA Male, Right Angle Coaxial, Rf Cable Assembly 120" (3.05m) 10' Shielded Digi International/Maxstream JR2R3-CL1-10F
Send this link via E-Mail
Help With This Screen
