CONN CBL RPSMA MALE-N1 MALE 4FT - JR2N1-CL1-4F
| Digi-Key Part Number | JR2N1-CL1-4F-ND |
1 |
33.56000 |
Extended Price
33.56 |
| Manufacturer Part Number | JR2N1-CL1-4F | |||
| Description | CONN CBL RPSMA MALE-N1 MALE 4FT | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | JR2N1-CL1-4F |
| Vendor | Digi International/Maxstream |
| Category | Cable Assemblies |
| Length | 48.0" (1219.2mm) |
| Color | Black |
| RG Type | - |
| Connector Type | N Male to RP-SMA Male, Right Angle |
| Features | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
JR2N1 CL1 4F JR2N1CL14F |
CONN CBL RPSMA MALE-N1 MALE 4FT - JR2N1-CL1-4F (JR2N1-CL1-4F-ND)
Related parts :CONN CBL RPSMA MALE-N1 MALE 4FT - JR2N1-CL1-4F
Order 'conn cbl rpsma male-n1 male 4ft - JR2N1-CL1-4F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2N1-CL1-4F-ND.
CONN CBL RPSMA MALE-N1 MALE 10FT - JR2N1-CL1-10F
Order 'conn cbl rpsma male-n1 male 10ft - JR2N1-CL1-10F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2N1-CL1-10F-ND.
CONN CBL RPSMA MALE-N1 MALE 1FT - JR2N1-CL1-1F
Order 'conn cbl rpsma male-n1 male 1ft - JR2N1-CL1-1F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2N1-CL1-1F-ND.
CONN CBL RPSMA MALE-N1 MALE 20FT - JR2N1-CL1-20F
Order 'conn cbl rpsma male-n1 male 20ft - JR2N1-CL1-20F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2N1-CL1-20F-ND.
CONN CBL RPSMA MALE-N1 MALE 6FT - JR2N1-CL1-6F
Order 'conn cbl rpsma male-n1 male 6ft - JR2N1-CL1-6F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2N1-CL1-6F-ND.
CONN CBL MALE-FEMALE RPSMA 4FT - JR2R3-CL1-4F
Order 'conn cbl male-female rpsma 4ft - JR2R3-CL1-4F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-4F-ND.
CONN CBL RPTNC MALE-N C MALE 10' - JT2N1-CL1-10F
Order 'conn cbl rptnc male-n c male 10' - JT2N1-CL1-10F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JT2N1-CL1-10F-ND.
CONN CBL MALE-FEMALE RPSMA 10FT - JR2R3-CL1-10F
Order 'conn cbl male-female rpsma 10ft - JR2R3-CL1-10F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-10F-ND.
CONN CBL MALE-FEMALE RPSMA 1FT - JR2R3-CL1-1F
Order 'conn cbl male-female rpsma 1ft - JR2R3-CL1-1F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-1F-ND.
CONN CBL MALE-FEMALE RPSMA 20FT - JR2R3-CL1-20F
Order 'conn cbl male-female rpsma 20ft - JR2R3-CL1-20F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-20F-ND.
CONN CBL MALE-FEMALE RPSMA 6FT - JR2R3-CL1-6F
Order 'conn cbl male-female rpsma 6ft - JR2R3-CL1-6F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-6F-ND.
CONN HDR 2MM MALE 1ROW STR 2POS - 2163-02-01-P2
Order 'conn hdr 2mm male 1row str 2pos - 2163-02-01-P2' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2163-02-01-P2-ND.
CONN HDR 2MM MALE 1ROW RA 1POS - 2163-01-02-P2
Order 'conn hdr 2mm male 1row ra 1pos - 2163-01-02-P2' online from Digi-Key. Manufactured by Norcomp Inc. (VA). Digi-Key part number 2163R-01-ND.
CONN HDR 2MM MALE 1ROW RA 2POS - 2163-02-02-P2
Order 'conn hdr 2mm male 1row ra 2pos - 2163-02-02-P2' online from Digi-Key. Manufactured by Norcomp Inc. (VA). Digi-Key part number 2163R-02-ND.
CONN HDR 2MM MALE 1ROW RA 3POS - 2163-03-02-P2
Order 'conn hdr 2mm male 1row ra 3pos - 2163-03-02-P2' online from Digi-Key. Manufactured by Norcomp Inc. (VA). Digi-Key part number 2163R-03-ND.
Send this link via E-Mail
Help With This Screen
