N Male to RP-SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Shielded Digi International/Maxstream JR2N1-CL1-1F
CONN CBL RPSMA MALE-N1 MALE 1FT - JR2N1-CL1-1F - Cable Assemblies
| Digi-Key Part Number | JR2N1-CL1-1F-ND |
1 |
30.89000 |
Extended Price
30.89 |
| Manufacturer Part Number | JR2N1-CL1-1F | |||
| Description | CONN CBL RPSMA MALE-N1 MALE 1FT | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for N Male to RP-SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Shielded Digi International/Maxstream JR2N1-CL1-1F
| Technical/Catalog Information | JR2N1-CL1-1F |
| Vendor | Digi International/Maxstream |
| Category | Cable Assemblies |
| Length | 12.0" (304.8mm) |
| Color | Black |
| RG Type | - |
| Connector Type | N Male to RP-SMA Male, Right Angle |
| Features | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
JR2N1 CL1 1F JR2N1CL11F |
CONN CBL RPSMA MALE-N1 MALE 1FT - JR2N1-CL1-1F (JR2N1-CL1-1F-ND) - Cable Assemblies
Related parts N Male to RP-SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Shielded Digi International/Maxstream JR2N1-CL1-1FN Male to RP-SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Shielded Digi International/Maxstream JR2N1-CL1-1F
Order 'conn cbl rpsma male-n1 male 1ft - JR2N1-CL1-1F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2N1-CL1-1F-ND.
N Male to RP-SMA Male, Right Angle Coaxial, Rf Cable Assembly 120" (3.05m) 10' Shielded Digi International/Maxstream JR2N1-CL1-10F
Order 'conn cbl rpsma male-n1 male 10ft - JR2N1-CL1-10F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2N1-CL1-10F-ND.
N Male to RP-SMA Male, Right Angle Coaxial, Rf Cable Assembly 240.0" (6.1m) 20' Shielded Digi International/Maxstream JR2N1-CL1-20F
Order 'conn cbl rpsma male-n1 male 20ft - JR2N1-CL1-20F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2N1-CL1-20F-ND.
N Male to RP-SMA Male, Right Angle Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Digi International/Maxstream JR2N1-CL1-4F
Order 'conn cbl rpsma male-n1 male 4ft - JR2N1-CL1-4F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2N1-CL1-4F-ND.
N Male to RP-SMA Male, Right Angle Coaxial, Rf Cable Assembly 72.0" (1828.8mm) Shielded Digi International/Maxstream JR2N1-CL1-6F
Order 'conn cbl rpsma male-n1 male 6ft - JR2N1-CL1-6F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2N1-CL1-6F-ND.
RP-SMA Female to RP-SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Shielded Digi International/Maxstream JR2R3-CL1-1F
Order 'conn cbl male-female rpsma 1ft - JR2R3-CL1-1F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-1F-ND.
RP-SMA Female to RP-SMA Male, Right Angle Coaxial, Rf Cable Assembly 120" (3.05m) 10' Shielded Digi International/Maxstream JR2R3-CL1-10F
Order 'conn cbl male-female rpsma 10ft - JR2R3-CL1-10F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-10F-ND.
RP-SMA Female to RP-SMA Male, Right Angle Coaxial, Rf Cable Assembly 240.0" (6.1m) 20' Shielded Digi International/Maxstream JR2R3-CL1-20F
Order 'conn cbl male-female rpsma 20ft - JR2R3-CL1-20F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-20F-ND.
RP-SMA Female to RP-SMA Male, Right Angle Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Digi International/Maxstream JR2R3-CL1-4F
Order 'conn cbl male-female rpsma 4ft - JR2R3-CL1-4F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-4F-ND.
RP-SMA Female to RP-SMA Male, Right Angle Coaxial, Rf Cable Assembly 72.0" (1828.8mm) Shielded Digi International/Maxstream JR2R3-CL1-6F
Order 'conn cbl male-female rpsma 6ft - JR2R3-CL1-6F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-6F-ND.
N Male to RP-TNC Male Coaxial, Rf Cable Assembly 120" (3.05m) 10' Shielded Digi International/Maxstream JT2N1-CL1-10F
Order 'conn cbl rptnc male-n c male 10' - JT2N1-CL1-10F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JT2N1-CL1-10F-ND.
- Din 41612 Connector Vector Electronics Header, Male Pin Flange RE96MSR-062
Order 'conn 96pin din male right ang - RE96MSR-062' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1235-ND.
- Through Hole, Right Angle Backplane - Din 41612 Connectors, Interconnect Vector Electronics Header, Male Pins RE96MSR-125
Order 'conn 96pin din male right ang - RE96MSR-125' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1236-ND.
- Backplane - Din 41612 Connector Vector Electronics Header, Male Pins - RE96MW
Order 'conn 96pin din male wire-wrap - RE96MW' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1238-ND.
- Through Hole, Right Angle Backplane - Din 41612 Connectors, Interconnect Vector Electronics Header, Male Pins RE96MWR
Order 'conn 96pin din male ww right ang - RE96MWR' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1243-ND.
Options for N Male to RP-SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Shielded Digi International/Maxstream JR2N1-CL1-1F
Send this link via E-Mail
Help With This Screen
