CONN RECEPT BOX MNT 7POS W/PINS - 97-3102A-16S-1P - Connectors
| Digi-Key Part Number | 97-3102A-16S-1P-ND |
1 10 50 100 1000 |
15.23000 11.58500 10.26100 9.93000 8.77150 |
Extended Price
15.23 115.85 513.05 993.00 8771.50 |
| Manufacturer Part Number | 97-3102A-16S-1P | |||
| Description | CONN RECEPT BOX MNT 7POS W/PINS | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 97-3102A-16S-1P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors |
| Connector Type | Receptacle, Male Pin |
| Shell Size - Insert | 16S-1 |
| Contact Type | Solder |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 7 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
97 3102A 16S 1P 973102A16S1P |
97-3102A-16S-1P Specification Sheet
CONN RECEPT BOX MNT 7POS W/PINS - 97-3102A-16S-1P (97-3102A-16S-1P-ND) - Connectors
Related parts Connectors :CONN RECEPT BOX MNT 7POS W/PINS - 97-3102A-16S-1P
Order 'conn recept box mnt 7pos w/pins - 97-3102A-16S-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3102A-16S-1P-ND.
CONN RECEPT BOX MNT 7POS W/PINS - 97-3102A-16S-1P(946)
Order 'conn recept box mnt 7pos w/pins - 97-3102A-16S-1P(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3102A-16S-1P(946)-ND.
CONN RECEPT BOX MNT 7POS W/SOCK - 97-3102A-16S-1S(946)
Order 'conn recept box mnt 7pos w/sock - 97-3102A-16S-1S(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3102A-16S-1S(946)-ND.
CONN RECEPT BOX MNT 7POS W/SOCK - 97-3102A-16S-1S
Order 'conn recept box mnt 7pos w/sock - 97-3102A-16S-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3102A-16S-1S-ND.
CONN RECEPT BOX MNT 5POS W/PINS - 97-3102A-16S-8P(946)
Order 'conn recept box mnt 5pos w/pins - 97-3102A-16S-8P(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3102A-16S-8P(946)-ND.
CONN RECEPT BOX MNT 5POS W/PINS - 97-3102A-16S-8P
Order 'conn recept box mnt 5pos w/pins - 97-3102A-16S-8P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3102A-16S-8P-ND.
CONN RECEPT BOX MNT 10POS W/PINS - 97-3102A-18-1P
Order 'conn recept box mnt 10pos w/pins - 97-3102A-18-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3102A-18-1P-ND.
CONN RECEPT BOX MNT 7POS W/PINS - 97-3102A-20-15P(946)
Order 'conn recept box mnt 7pos w/pins - 97-3102A-20-15P(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3102A-20-15P(946)-ND.
CONN RECEPT BOX MNT 7POS W/PINS - 97-3102A-20-15P
Order 'conn recept box mnt 7pos w/pins - 97-3102A-20-15P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3102A-20-15P-ND.
CONN RECEPT BOX MNT 3POS W/PINS - 97-3102A-10SL-3P(946)
Order 'conn recept box mnt 3pos w/pins - 97-3102A-10SL-3P(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3102A-10SL-3P(946)-ND.
CONN RECEPT BOX MNT 3POS W/PINS - 97-3102A-10SL-3P
Order 'conn recept box mnt 3pos w/pins - 97-3102A-10SL-3P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3102A-10SL-3P-ND.
CONN RECEPT BOX MNT 2POS W/PINS - 97-3102A-10SL-4P(946)
Order 'conn recept box mnt 2pos w/pins - 97-3102A-10SL-4P(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3102A-10SL-4P(946)-ND.
CONN RECEPT BOX MNT 2POS W/PINS - 97-3102A-10SL-4P
Order 'conn recept box mnt 2pos w/pins - 97-3102A-10SL-4P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3102A-10SL-4P-ND.
CONN RECEPT BOX MNT 2POS W/PINS - 97-3102A-12S-3P(946)
Order 'conn recept box mnt 2pos w/pins - 97-3102A-12S-3P(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3102A-12S-3P(946)-ND.
CONN RECEPT BOX MNT 2POS W/PINS - 97-3102A-12S-3P
Order 'conn recept box mnt 2pos w/pins - 97-3102A-12S-3P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3102A-12S-3P-ND.
Send this link via E-Mail
Help With This Screen