CONN RECEPT CBL MNT 6POS W/PINS - 97-3101A-14S-6P
| Digi-Key Part Number | 97-3101A-14S-6P-ND |
1 10 50 100 1000 |
19.07000 15.43600 13.62000 12.93900 11.57700 |
Extended Price
19.07 154.36 681.00 1293.90 11577.00 |
| Manufacturer Part Number | 97-3101A-14S-6P | |||
| Description | CONN RECEPT CBL MNT 6POS W/PINS | |||
| Quantity Available | 69 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 97-3101A-14S-6P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors |
| Connector Type | Receptacle, Male Pin |
| Shell Size - Insert | 14S-6 |
| Series | 97 |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 6 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
97 3101A 14S 6P 973101A14S6P |
97-3101A-14S-6P Specification Sheet
CONN RECEPT CBL MNT 6POS W/PINS - 97-3101A-14S-6P (97-3101A-14S-6P-ND)
Related parts :CONN RECEPT CBL MNT 6POS W/PINS - 97-3101A-14S-6P
Order 'conn recept cbl mnt 6pos w/pins - 97-3101A-14S-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3101A-14S-6P-ND.
CONN RECEPT CBL MNT 6POS W/PINS - 97-3101A-14S-6P(946)
Order 'conn recept cbl mnt 6pos w/pins - 97-3101A-14S-6P(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3101A-14S-6P(946)-ND.
CONN RECEPT WALL MNT 6POS W/PINS - 97-3100A-14S-6P
Order 'conn recept wall mnt 6pos w/pins - 97-3100A-14S-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3100A-14S-6P-ND.
CONN RECEPT CBL MNT 3POS W/PINS - 97-3101A-14S-1P(946)
Order 'conn recept cbl mnt 3pos w/pins - 97-3101A-14S-1P(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3101A-14S-1P(946)-ND.
CONN RECEPT CBL MNT 3POS W/PINS - 97-3101A-14S-1P
Order 'conn recept cbl mnt 3pos w/pins - 97-3101A-14S-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3101A-14S-1P-ND.
CONN RECEPT CBL MNT 4POS W/PINS - 97-3101A-14S-2P(946)
Order 'conn recept cbl mnt 4pos w/pins - 97-3101A-14S-2P(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3101A-14S-2P(946)-ND.
CONN RECEPT CBL MNT 4POS W/PINS - 97-3101A-14S-2P
Order 'conn recept cbl mnt 4pos w/pins - 97-3101A-14S-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3101A-14S-2P-ND.
CONN RECEPT CBL MNT 5POS W/PINS - 97-3101A-14S-5P(946)
Order 'conn recept cbl mnt 5pos w/pins - 97-3101A-14S-5P(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3101A-14S-5P(946)-ND.
CONN RECEPT CBL MNT 5POS W/PINS - 97-3101A-14S-5P
Order 'conn recept cbl mnt 5pos w/pins - 97-3101A-14S-5P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3101A-14S-5P-ND.
CONN RECEPT CBL MNT 6POS W/SOCK - 97-3101A-14S-6S(946)
Order 'conn recept cbl mnt 6pos w/sock - 97-3101A-14S-6S(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3101A-14S-6S(946)-ND.
CONN RECEPT CBL MNT 6POS W/SOCK - 97-3101A-14S-6S
Order 'conn recept cbl mnt 6pos w/sock - 97-3101A-14S-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3101A-14S-6S-ND.
CONN RECEPT WALL MNT 6POS W/PINS - 97-3100A-14S-6P(946)
Order 'conn recept wall mnt 6pos w/pins - 97-3100A-14S-6P(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3100A-14S-6P(946)-ND.
CONN RECEPT CBL MNT 3POS W/PINS - 97-3101A-10SL-3P(946)
Order 'conn recept cbl mnt 3pos w/pins - 97-3101A-10SL-3P(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3101A-10SL-3P(946)-ND.
CONN RECEPT CBL MNT 3POS W/PINS - 97-3101A-10SL-3P
Order 'conn recept cbl mnt 3pos w/pins - 97-3101A-10SL-3P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3101A-10SL-3P-ND.
CONN RECEPT CBL MNT 2POS W/PINS - 97-3101A-10SL-4P(946)
Order 'conn recept cbl mnt 2pos w/pins - 97-3101A-10SL-4P(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3101A-10SL-4P(946)-ND.
Send this link via E-Mail
Help With This Screen