CONN PLUG/RCPT 2POS 24-20AWG KIT - 863015-1 - Connectors
| Digi-Key Part Number | 863015-1-ND |
100 |
60.58500 |
Extended Price
6058.50 |
| Manufacturer Part Number | 863015-1 | |||
| Description | CONN PLUG/RCPT 2POS 24-20AWG KIT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 863015-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Plug and Receptacle |
| Style | LGH |
| Shape | Circular |
| Number of Positions | 2 |
| Mounting Type | Free Hanging (In-Line) |
| Voltage | 27kVDC |
| Barrel Depth | - |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
863015 1 8630151 |
863015-1 Specification Sheet
CONN PLUG/RCPT 2POS 24-20AWG KIT - 863015-1 (863015-1-ND) - Connectors
Related parts Connectors :CONN PLUG/RCPT 2POS 24-20AWG KIT - 863015-1
Order 'conn plug/rcpt 2pos 24-20awg kit - 863015-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 863015-1-ND.
CONN PLUG/RCPT 7POS 24-20AWG KIT - 863019-1
Order 'conn plug/rcpt 7pos 24-20awg kit - 863019-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 863019-1-ND.
CONN PLUG ASSY 2POS 18-20AWG RED - 776522-1
Order 'conn plug assy 2pos 18-20awg red - 776522-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776522-1-ND.
CONN PLUG FRONT 2POS UNIV-MNL II - 770031-1
Order 'conn plug front 2pos univ-mnl ii - 770031-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25189-ND.
CONN PLUG REAT 2POS UNIV-MNL II - 770032-1
Order 'conn plug reat 2pos univ-mnl ii - 770032-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25190-ND.
CONN RCPT TAB 24-20AWG .062 - 60900-1
Order 'conn rcpt tab 24-20awg .062 - 60900-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60900-1-ND.
CONN PLUG ASSY 2POS 14-18AWG RED - 776427-1
Order 'conn plug assy 2pos 14-18awg red - 776427-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776427-1-ND.
CONN PLUG ASSY 2POS 18-20AWG GRY - 776522-2
Order 'conn plug assy 2pos 18-20awg gry - 776522-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776522-2-ND.
CONN PLUG ASSY 2POS 18-20AWG YEL - 776522-3
Order 'conn plug assy 2pos 18-20awg yel - 776522-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776522-3-ND.
CONN PLUG ASSY 2POS 18-20AWG GRN - 776522-4
Order 'conn plug assy 2pos 18-20awg grn - 776522-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776522-4-ND.
CONN PLUG ASSY 3POS 18-20AWG RED - 776523-1
Order 'conn plug assy 3pos 18-20awg red - 776523-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776523-1-ND.
CONN PLUG/RCPT 3POS 18-16AWG KIT - 863016-2
Order 'conn plug/rcpt 3pos 18-16awg kit - 863016-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 863016-2-ND.
CONN PLUG/RCPT 6POS 18-16AWG KIT - 863018-2
Order 'conn plug/rcpt 6pos 18-16awg kit - 863018-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 863018-2-ND.
CONN PLUG/RCPT 7POS 18-16AWG KIT - 863019-2
Order 'conn plug/rcpt 7pos 18-16awg kit - 863019-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 863019-2-ND.
CONN CAP RCPT 2POS MINI-UM-N-L - 1-172157-2
Order 'conn cap rcpt 2pos mini-um-n-l - 1-172157-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-172157-2-ND.
Send this link via E-Mail
Help With This Screen
