7 PIN MIN RECEPT KIT - 862794-1
| Digi-Key Part Number | 862794-1-ND |
25 |
256.39520 |
Extended Price
6409.88 |
| Manufacturer Part Number | 862794-1 | |||
| Description | 7 PIN MIN RECEPT KIT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 862794-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle |
| Style | LGH |
| Shape | Circular |
| Number of Positions | 7 |
| Mounting Type | Panel Mount |
| Voltage | 15kVDC |
| Barrel Depth | - |
| Features | Flange |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
862794 1 8627941 |
862794-1 Specification Sheet
7 PIN MIN RECEPT KIT - 862794-1 (862794-1-ND)
Related parts :7 PIN MIN RECEPT KIT - 862794-1
Order '7 pin min recept kit - 862794-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862794-1-ND.
LGH 7 PIN CIRC RECEPT - 861999-1
Order 'lgh 7 pin circ recept - 861999-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 861999-1-ND.
CONN SEALED RJ45 RECEPT KIT - 1738601-1
Order 'conn sealed rj45 recept kit - 1738601-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31781-ND.
CONN HEADER 7-1POS STR .100 TIN - 644178-1
Order 'conn header 7-1pos str .100 tin - 644178-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644178-1-ND.
CONN D-SUB PLUG KIT 9 POS GOLD - 749805-1
Order 'conn d-sub plug kit 9 pos gold - 749805-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749805-1-ND.
PLUG KIT 9 POS - 749809-1
Order 'plug kit 9 pos - 749809-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749809-1-ND.
CONN D-SUB PLUG KIT 9 POS GOLD - 749810-1
Order 'conn d-sub plug kit 9 pos gold - 749810-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749810-1-ND.
CONN D-SUB PLUG KIT 9 POS GOLD - 749810-7
Order 'conn d-sub plug kit 9 pos gold - 749810-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749810-7-ND.
CONN HEADER PIN 70POS R/A GOLD - 1-530743-7
Order 'conn header pin 70pos r/a gold - 1-530743-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-530743-7-ND.
CONN HDR PIN 10POS METRIMATE TIN - 207398-1
Order 'conn hdr pin 10pos metrimate tin - 207398-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207398-1-ND.
CONN HEADER PIN VERT 4POS TIN - 770328-1
Order 'conn header pin vert 4pos tin - 770328-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25420-ND.
CONN HEADER PIN VERT 4POS TIN - 794236-1
Order 'conn header pin vert 4pos tin - 794236-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25422-ND.
CONN HEADER PIN RT/ANG 4POS TIN - 1-641737-1
Order 'conn header pin rt/ang 4pos tin - 1-641737-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25432-ND.
CONN HEADER PIN 3POS VERT TIN - 207365-1
Order 'conn header pin 3pos vert tin - 207365-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30089-ND.
CONN HEADER PIN 6POS VERT TIN - 207583-1
Order 'conn header pin 6pos vert tin - 207583-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30091-ND.
Send this link via E-Mail
Help With This Screen
